Part Details for AC0805FR-077R68L by YAGEO Corporation
Overview of AC0805FR-077R68L by YAGEO Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AC0805FR-077R68L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-AC0805FR-077R68LTR-ND
|
DigiKey | RES CHIP 0805 Min Qty: 5000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0132 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks | 0 |
|
$0.0049 | Buy Now |
|
Ozdisan Elektronik | RES.(2012) 0805 7.68 Ohms 1% 1/8W 200PPM AEC-Q200 | 0 |
|
$0.0066 / $0.0086 | RFQ |
Part Details for AC0805FR-077R68L
AC0805FR-077R68L CAD Models
AC0805FR-077R68L Part Data Attributes
|
AC0805FR-077R68L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AC0805FR-077R68L
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 7.68ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | SMT, 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 7.68 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for AC0805FR-077R68L
This table gives cross-reference parts and alternative options found for AC0805FR-077R68L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AC0805FR-077R68L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR-05FLA--7R68 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 7.68ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | Viking Tech Corp | AC0805FR-077R68L vs CR-05FLA--7R68 |
RTT057R68FP4 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 7.68ohm, 150V, 1% +/-Tol, -200,200ppm/Cel, 0805, | Ralec | AC0805FR-077R68L vs RTT057R68FP4 |
RC0805F7R68-07-T70 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 7.68ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | Taitron Components Inc | AC0805FR-077R68L vs RC0805F7R68-07-T70 |
RMCS0805FT7R68 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 7.68ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | AC0805FR-077R68L vs RMCS0805FT7R68 |
AC0805FR-107R68L | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 7.68ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | AC0805FR-077R68L vs AC0805FR-107R68L |
RM10F7R68CT | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 7.68ohm, 150V, 1% +/-Tol, 400ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Cal-Chip Electronics | AC0805FR-077R68L vs RM10F7R68CT |
CR0805-10W-7R68FT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 7.68ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | VENKEL LTD | AC0805FR-077R68L vs CR0805-10W-7R68FT-13 |
RTT057R68FP2 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 7.68ohm, 150V, 1% +/-Tol, -200,200ppm/Cel, 0805, | Ralec | AC0805FR-077R68L vs RTT057R68FP2 |
RK73H2ATTPD7R68F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 7.68ohm, 150V, 1% +/-Tol, -200,200ppm/Cel, 0805, | KOA Speer Electronics Inc | AC0805FR-077R68L vs RK73H2ATTPD7R68F |
232273467688 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 7.68ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | AC0805FR-077R68L vs 232273467688 |