Part Details for RM10F7R68CT by Cal-Chip Electronics
Overview of RM10F7R68CT by Cal-Chip Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RM10F7R68CT
RM10F7R68CT CAD Models
RM10F7R68CT Part Data Attributes
|
RM10F7R68CT
Cal-Chip Electronics
Buy Now
Datasheet
|
Compare Parts:
RM10F7R68CT
Cal-Chip Electronics
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 7.68ohm, 150V, 1% +/-Tol, 400ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CAL-CHIP ELECTRONICS INC | |
Package Description | SMT, 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 7.68 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for RM10F7R68CT
This table gives cross-reference parts and alternative options found for RM10F7R68CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RM10F7R68CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR0805FR-077R68 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 7.68ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | YAGEO Corporation | RM10F7R68CT vs AR0805FR-077R68 |
CR0805-8W-7R68FPT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 7.68ohm, 150V, 1% +/-Tol, -200,200ppm/Cel, 0805, | VENKEL LTD | RM10F7R68CT vs CR0805-8W-7R68FPT-13 |
9C08052A7R68FLPF4 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 7.68ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE | YAGEO Corporation | RM10F7R68CT vs 9C08052A7R68FLPF4 |
CR-05FLA--7R68 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 7.68ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | Viking Tech Corp | RM10F7R68CT vs CR-05FLA--7R68 |
232273487688 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 7.68ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | RM10F7R68CT vs 232273487688 |
CR0805TT200W7.68R+-1% | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 7.68ohm, 150V, 1% +/-Tol, -200,200ppm/Cel, 0805, | Precision Resistive Products Inc | RM10F7R68CT vs CR0805TT200W7.68R+-1% |
CR0805-8W-7R68FPT | Fixed Resistor, 0.125W, 7.68ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, | VENKEL LTD | RM10F7R68CT vs CR0805-8W-7R68FPT |
232273417688L | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 7.68ohm, 150V, 1% +/-Tol, -200,200ppm/Cel, 0805, | YAGEO Corporation | RM10F7R68CT vs 232273417688L |
RC0805FR-137R68 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 7.68ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | RM10F7R68CT vs RC0805FR-137R68 |
CR-05FLB--7R68 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 7.68ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | Viking Tech Corp | RM10F7R68CT vs CR-05FLB--7R68 |