Part Details for AC0603GRNPO9BN120 by YAGEO Corporation
Overview of AC0603GRNPO9BN120 by YAGEO Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AC0603GRNPO9BN120
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-AC0603GRNPO9BN120TR-ND
|
DigiKey | CAP CER 12PF 50V C0G/NP0 0603 Min Qty: 4000 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0281 | Buy Now |
DISTI #
AC0603GRNPO9BN120
|
Avnet Americas | Capacitor Multilayer Ceramic 12pF 50V NPO ?2% 0603 125?C Paper T/R Automotive - Tape and Reel (Alt: AC0603GRNPO9BN120) RoHS: Compliant Min Qty: 20000 Package Multiple: 4000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0157 | Buy Now |
DISTI #
603-603GRNPO9BN120
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50 V 12 pF C0G 0603 2% AEC-Q200 RoHS: Compliant | 0 |
|
$0.0170 / $0.1400 | Order Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 20000 Package Multiple: 4000 Lead time: 16 Weeks | 0 |
|
$0.0133 | Buy Now |
|
Ozdisan Elektronik | MLCC (1608) 0603 12pF 50VDC ±2% C0G (NP0) | 0 |
|
$0.0250 / $0.0305 | RFQ |
Part Details for AC0603GRNPO9BN120
AC0603GRNPO9BN120 CAD Models
AC0603GRNPO9BN120 Part Data Attributes
|
AC0603GRNPO9BN120
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AC0603GRNPO9BN120
YAGEO Corporation
Ceramic Capacitor, Ceramic,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 20 Weeks | |
Capacitance | 0.000012 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 2% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 2% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for AC0603GRNPO9BN120
This table gives cross-reference parts and alternative options found for AC0603GRNPO9BN120. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AC0603GRNPO9BN120, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GCM1885C1H120GA16J | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.000012uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | AC0603GRNPO9BN120 vs GCM1885C1H120GA16J |
GRM1885C1H120GA01J | Capacitor, Ceramic, Chip, General Purpose, 12pF, 50V, ±2%, C0G/NP0, 0603 (1608 mm), 0.031"T, -55º ~ +125ºC, 13" Reel/Paper Tape | Murata Manufacturing Co Ltd | AC0603GRNPO9BN120 vs GRM1885C1H120GA01J |
CC0603GRNPO9BN120 | Capacitor, Ceramic, Chip, General Purpose, 12pF, 50V, ±2%, C0G/NP0, 0603 (1608 mm), 0.034"T, -55º ~ +125ºC, 7" Reel/Paper Tape | YAGEO Corporation | AC0603GRNPO9BN120 vs CC0603GRNPO9BN120 |
CBR06C120G5GAC | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.000012uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KEMET Corporation | AC0603GRNPO9BN120 vs CBR06C120G5GAC |
CQ0603GRNPO9BN120 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.000012uF, Surface Mount, 0603, | YAGEO Corporation | AC0603GRNPO9BN120 vs CQ0603GRNPO9BN120 |
C0603C120G5GACTU | Capacitor, Ceramic, Chip, General Purpose, 12pF, 50V, ±2%, C0G/NP0, 0603 (1608 mm), -55º ~ +125ºC, 7" Reel/Unmarked | KEMET Corporation | AC0603GRNPO9BN120 vs C0603C120G5GACTU |
GCM1885C1H120GA16D | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.000012uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | AC0603GRNPO9BN120 vs GCM1885C1H120GA16D |
GRM1885C1H120GA01D | Capacitor, Ceramic, Chip, General Purpose, 12pF, 50V, ±2%, C0G/NP0, 0603 (1608 mm), 0.031"T, -55º ~ +125ºC, 7" Reel/Paper Tape | Murata Manufacturing Co Ltd | AC0603GRNPO9BN120 vs GRM1885C1H120GA01D |