-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.000012uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AC7656
|
Newark | 12.0Pf 50.0V Rohs Compliant: Yes |Kemet CBR06C120G5GAC RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0660 / $0.1070 | Buy Now |
DISTI #
CBR06C120G5GAC-ND
|
DigiKey | CAP CER 12PF 50V C0G/NP0 0603 Min Qty: 4000 Lead time: 22 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0829 | Buy Now |
DISTI #
CBR06C120G5GAC
|
Avnet Americas | Cap Ceramic 12pF 50V C0G 2% SMD 0603 125?C Punched Paper T/R - Tape and Reel (Alt: CBR06C120G5GAC) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 19 Weeks, 0 Days Container: Reel | 0 |
|
$0.0552 | Buy Now |
DISTI #
80-CBR06C120G5GAC
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 12pF C0G 0603 2% RoHS: Compliant | 83 |
|
$0.0660 / $0.3300 | Buy Now |
DISTI #
31341419
|
Verical | Cap Ceramic 12pF 50V C0G 2% Pad SMD 0603 125°C Medical T/R RoHS: Compliant Min Qty: 584 Package Multiple: 1 Date Code: 1634 | Americas - 584 |
|
$0.0427 | Buy Now |
DISTI #
C1S408401743436
|
Chip1Stop | Cap Ceramic 12pF 50V C0G 2% Pad SMD 0603 125C T/R RoHS: Compliant pbFree: Yes | 584 |
|
$0.0457 | Buy Now |
DISTI #
C1S408402230081
|
Chip1Stop | Cap Ceramic 12pF 50V C0G 2% Pad SMD 0603 125C T/R RoHS: Compliant pbFree: Yes | 115 |
|
$0.0599 / $0.1321 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CBR06C120G5GAC
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
CBR06C120G5GAC
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.000012uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 19 Weeks | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.000012 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 2% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Positive Tolerance | 2% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
This table gives cross-reference parts and alternative options found for CBR06C120G5GAC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CBR06C120G5GAC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AC0603GRNPO9BN120 | Ceramic Capacitor, Ceramic, | YAGEO Corporation | CBR06C120G5GAC vs AC0603GRNPO9BN120 |
GCM1885C1H120GA16J | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.000012uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | CBR06C120G5GAC vs GCM1885C1H120GA16J |
GRM1885C1H120GA01J | Capacitor, Ceramic, Chip, General Purpose, 12pF, 50V, ±2%, C0G/NP0, 0603 (1608 mm), 0.031"T, -55º ~ +125ºC, 13" Reel/Paper Tape | Murata Manufacturing Co Ltd | CBR06C120G5GAC vs GRM1885C1H120GA01J |
CC0603GRNPO9BN120 | Capacitor, Ceramic, Chip, General Purpose, 12pF, 50V, ±2%, C0G/NP0, 0603 (1608 mm), 0.034"T, -55º ~ +125ºC, 7" Reel/Paper Tape | YAGEO Corporation | CBR06C120G5GAC vs CC0603GRNPO9BN120 |
CQ0603GRNPO9BN120 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.000012uF, Surface Mount, 0603, | YAGEO Corporation | CBR06C120G5GAC vs CQ0603GRNPO9BN120 |
C0603C120G5GACTU | Capacitor, Ceramic, Chip, General Purpose, 12pF, 50V, ±2%, C0G/NP0, 0603 (1608 mm), -55º ~ +125ºC, 7" Reel/Unmarked | KEMET Corporation | CBR06C120G5GAC vs C0603C120G5GACTU |
GCM1885C1H120GA16D | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.000012uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | CBR06C120G5GAC vs GCM1885C1H120GA16D |
GRM1885C1H120GA01D | Capacitor, Ceramic, Chip, General Purpose, 12pF, 50V, ±2%, C0G/NP0, 0603 (1608 mm), 0.031"T, -55º ~ +125ºC, 7" Reel/Paper Tape | Murata Manufacturing Co Ltd | CBR06C120G5GAC vs GRM1885C1H120GA01D |