AC0603FR-1313KL
YAGEO Corporation
Description: Fixed Resistor, Metal Glaze/thick Film, 0.1W, 13000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT

Overview of AC0603FR-1313KL by YAGEO Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for AC0603FR-1313KL by YAGEO Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 13-AC0603FR-1313KL-ND
DigiKey RES 13K OHM 1% 1/10W 0603 Min Qty: 20000 Lead time: 18 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 20,000 $0.0036
$0.0036 Buy Now
DISTI # AC0603FR-1313KL
Avnet Americas Resistor Thick Film 0603 13k Ohm ±1% 1/10W ±100ppm/°C Molded Paper T/R AEC-Q200 - Tape and Reel (Alt: AC0603FR-1313KL) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 20 Weeks, 0 Days Container: Reel 0
  • 20,000 $0.0016
$0.0016 Buy Now
Future Electronics   RoHS: Not Compliant pbFree: No Min Qty: 20000 Package Multiple: 20000 Lead time: 18 Weeks 0
  • 20,000 $0.0013
$0.0013 Buy Now
DISTI # AC0603FR-1313KL
TTI Thick Film Resistors - SMD 13K OHM 1% pbFree: Pb-Free Min Qty: 100000 Package Multiple: 20000 Container: Reel Americas - 0
  • 100,000 $0.0033
$0.0033 Buy Now
Ozdisan Elektronik RES.(1608) 0603 13K Ohms 1% 1/10W 100PPM AEC-Q200 0
  • 100 $0.0044
  • 20,000 $0.0034
$0.0034 / $0.0044 RFQ

CAD Models for AC0603FR-1313KL by YAGEO Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AC0603FR-1313KL by YAGEO Corporation

AC0603FR-1313KL
YAGEO Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
YAGEO CORP
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Factory Lead Time
20 Weeks
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.45 mm
Package Length
1.6 mm
Package Style
SMT
Package Width
0.8 mm
Packing Method
TR, PAPER, 13 INCH
Rated Power Dissipation (P)
0.1 W
Rated Temperature
70 °C
Reference Standard
AEC-Q200
Resistance
13000 Ω
Resistor Type
FIXED RESISTOR
Size Code
0603
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
1%
Working Voltage
75 V
Want to compare parts?
  1. AC0603FR-1313KL
    YAGEO Corporation
    Fixed Resistor, Metal Glaze/thick Film, 0.1W, 13000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT
    VS

Alternate Parts for AC0603FR-1313KL

This table gives cross-reference parts and alternative options found for AC0603FR-1313KL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AC0603FR-1313KL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
WR06X1302FTLJ Fixed Resistor, 0.1W, 13000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT Walsin Technology Corporation AC0603FR-1313KL vs WR06X1302FTLJ
0603SAF1302T5E Fixed Resistor, Metal Glaze/thick Film, 0.1W, 13000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP Royal Electronic Factory (Thailand) Co Ltd AC0603FR-1313KL vs 0603SAF1302T5E
RMCF0603FT13K0 Fixed Resistor, Metal Glaze/thick Film, 0.1W, 13000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP SEI Stackpole Electronics Inc AC0603FR-1313KL vs RMCF0603FT13K0
0603WGF1302T5E Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 13000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP Royal Electronic Factory (Thailand) Co Ltd AC0603FR-1313KL vs 0603WGF1302T5E
WR06X1302FTL Fixed Resistor, Metal Glaze/thick Film, 0.1W, 13000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE Walsin Technology Corporation AC0603FR-1313KL vs WR06X1302FTL
ERJU03F1302V Fixed Resistor, Metal Glaze/thick Film, 0.1W, 13000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT Panasonic Electronic Components AC0603FR-1313KL vs ERJU03F1302V
GWCR0603-13KFT5 Fixed Resistor, TT Electronics Resistors AC0603FR-1313KL vs GWCR0603-13KFT5
RMCS0603FT13K0 Fixed Resistor, Metal Glaze/thick Film, 0.1W, 13000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT SEI Stackpole Electronics Inc AC0603FR-1313KL vs RMCS0603FT13K0
CR0603-16W-1302FT-13 Fixed Resistor, Metal Glaze/thick Film, 0.063W, 13000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT VENKEL LTD AC0603FR-1313KL vs CR0603-16W-1302FT-13
ERJ3EKF1302V Fixed Resistor, Metal Glaze/thick Film, 0.1W, 13000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP Panasonic Electronic Components AC0603FR-1313KL vs ERJ3EKF1302V

Related Parts for AC0603FR-1313KL

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AC0603FR-1313KL by YAGEO Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AC0603FR-1313KL by YAGEO Corporation

Select Manufacturer
Which Manufacturer of AC0603FR-1313KL would you like to use for your alert(s)?
  • Please alert me when AC0603FR-1313KL inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AC0603FR-1313KL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AC0603FR-1313KL to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AC0603FR-1313KL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AC0603FR-1313KL.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AC0603FR-1313KL by YAGEO Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: