Datasheets
0603SAF1302T5E by:

Fixed Resistor, Metal Glaze/thick Film, 0.1W, 13000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP

Part Details for 0603SAF1302T5E by Royal Electronic Factory (Thailand) Co Ltd

Overview of 0603SAF1302T5E by Royal Electronic Factory (Thailand) Co Ltd

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Industrial Automation Electronic Manufacturing

Price & Stock for 0603SAF1302T5E

Part # Distributor Description Stock Price Buy
DISTI # 303-0603SAF1302T5E
Mouser Electronics Thick Film Resistors - SMD RMC 0603 1/10W-S 1% T/R-5000 RoHS: Compliant 0
  • 5,000 $0.0010
$0.0010 Order Now
DISTI # 0603SAF1302T5E
TME Resistor: thick film, SMD, 0603, 13kΩ, 100mW, ±1%, -55÷155°C Min Qty: 5000 45000
  • 5,000 $0.0012
  • 15,000 $0.0011
  • 50,000 $0.0010
  • 100,000 $0.0009
$0.0009 / $0.0012 Buy Now
DISTI # SMD0603-13K-1%
TME Resistor: thick film, SMD, 0603, 13kΩ, 0.1W, ±1%, -55÷155°C Min Qty: 100 34700
  • 100 $0.0124
  • 1,000 $0.0034
  • 5,000 $0.0017
  • 15,000 $0.0015
  • 50,000 $0.0012
$0.0012 / $0.0124 Buy Now

Part Details for 0603SAF1302T5E

0603SAF1302T5E CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

0603SAF1302T5E Part Data Attributes

0603SAF1302T5E Royal Electronic Factory (Thailand) Co Ltd
Buy Now Datasheet
Compare Parts:
0603SAF1302T5E Royal Electronic Factory (Thailand) Co Ltd Fixed Resistor, Metal Glaze/thick Film, 0.1W, 13000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer ROYAL ELECTRONIC FTY CO LTD
Package Description CHIP
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8533.21.00.30
Additional Feature PACKAGING ALSO AVAILABLE IN 4/10/13 INCH REEL UPON REQUEST
Construction Rectangular
JESD-609 Code e3
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.45 mm
Package Length 1.6 mm
Package Shape RECTANGULAR PACKAGE
Package Style SMT
Package Width 0.8 mm
Packing Method TR, PAPER, 7 INCH
Rated Power Dissipation (P) 0.1 W
Rated Temperature 70 °C
Resistance 13000 Ω
Resistor Type FIXED RESISTOR
Size Code 0603
Surface Mount YES
Technology METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C
Terminal Finish MATTE TIN OVER NICKEL
Terminal Shape WRAPAROUND
Tolerance 1%
Working Voltage 75 V

Alternate Parts for 0603SAF1302T5E

This table gives cross-reference parts and alternative options found for 0603SAF1302T5E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0603SAF1302T5E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
WR06X1302FTLJ Fixed Resistor, 0.1W, 13000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT Walsin Technology Corporation 0603SAF1302T5E vs WR06X1302FTLJ
RMCF0603FT13K0 Fixed Resistor, Metal Glaze/thick Film, 0.1W, 13000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP SEI Stackpole Electronics Inc 0603SAF1302T5E vs RMCF0603FT13K0
0603WGF1302T5E Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 13000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP Royal Electronic Factory (Thailand) Co Ltd 0603SAF1302T5E vs 0603WGF1302T5E
WR06X1302FTL Fixed Resistor, Metal Glaze/thick Film, 0.1W, 13000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE Walsin Technology Corporation 0603SAF1302T5E vs WR06X1302FTL
ERJU03F1302V Fixed Resistor, Metal Glaze/thick Film, 0.1W, 13000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT Panasonic Electronic Components 0603SAF1302T5E vs ERJU03F1302V
GWCR0603-13KFT5 Fixed Resistor, TT Electronics Resistors 0603SAF1302T5E vs GWCR0603-13KFT5
RMCS0603FT13K0 Fixed Resistor, Metal Glaze/thick Film, 0.1W, 13000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT SEI Stackpole Electronics Inc 0603SAF1302T5E vs RMCS0603FT13K0
CR0603-16W-1302FT-13 Fixed Resistor, Metal Glaze/thick Film, 0.063W, 13000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT VENKEL LTD 0603SAF1302T5E vs CR0603-16W-1302FT-13
ERJ3EKF1302V Fixed Resistor, Metal Glaze/thick Film, 0.1W, 13000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP Panasonic Electronic Components 0603SAF1302T5E vs ERJ3EKF1302V
RM06F1302CT Fixed Resistor, Metal Glaze/thick Film, 0.1W, 13000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT Cal-Chip Electronics 0603SAF1302T5E vs RM06F1302CT

0603SAF1302T5E Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 0603SAF1302T5E by Royal Electronic Factory (Thailand) Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 0603SAF1302T5E by Royal Electronic Factory (Thailand) Co Ltd

Select Manufacturer
Which Manufacturer of 0603SAF1302T5E would you like to use for your alert(s)?
  • Please alert me when 0603SAF1302T5E inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 0603SAF1302T5E alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 0603SAF1302T5E to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 0603SAF1302T5E alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 0603SAF1302T5E.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 0603SAF1302T5E by Royal Electronic Factory (Thailand) Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: