Part Details for AC0603FR-101M58L by YAGEO Corporation
Overview of AC0603FR-101M58L by YAGEO Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AC0603FR-101M58L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Ozdisan Elektronik | RES.(1608) 0603 1.58M Ohms 1% 1/10W 100PPM AEC-Q20 | 0 |
|
$0.0034 / $0.0044 | RFQ |
Part Details for AC0603FR-101M58L
AC0603FR-101M58L CAD Models
AC0603FR-101M58L Part Data Attributes
|
AC0603FR-101M58L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AC0603FR-101M58L
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1580000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 10 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 1580000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for AC0603FR-101M58L
This table gives cross-reference parts and alternative options found for AC0603FR-101M58L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AC0603FR-101M58L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDP06031M581%100PPM/KNP10 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1580000ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | AC0603FR-101M58L vs CDP06031M581%100PPM/KNP10 |
RC0603FR-101M58L | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1580000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | AC0603FR-101M58L vs RC0603FR-101M58L |
CRCW06031M58FKEA | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1580000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | AC0603FR-101M58L vs CRCW06031M58FKEA |
CRCW06031M58FKTA | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1580000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE | Vishay Intertechnologies | AC0603FR-101M58L vs CRCW06031M58FKTA |
CRCW06031M58FKEB | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1580000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | AC0603FR-101M58L vs CRCW06031M58FKEB |
RCA06031M58FKEA | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1580000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Vishay Intertechnologies | AC0603FR-101M58L vs RCA06031M58FKEA |
CDP06031M581%100PPM/KKP5 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1580000ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | AC0603FR-101M58L vs CDP06031M581%100PPM/KKP5 |
D11/CRCW06031001M581%ET8E3 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1580000ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Vishay Intertechnologies | AC0603FR-101M58L vs D11/CRCW06031001M581%ET8E3 |
RMC16K1584FB | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1580000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | AC0603FR-101M58L vs RMC16K1584FB |
CRCW06031001M581%RT6 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1580000ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Vishay Intertechnologies | AC0603FR-101M58L vs CRCW06031001M581%RT6 |