There are no models available for this part yet.
Overview of RCA06031M58FKEA by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for RCA06031M58FKEA by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
RCA06031M58FKEA
|
Avnet Americas | RCA0603 1M58 1% 100 ET1 e3 - Tape and Reel (Alt: RCA06031M58FKEA) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0096 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks | 0 |
|
$0.0093 | Buy Now |
CAD Models for RCA06031M58FKEA by Vishay Intertechnologies
Part Data Attributes for RCA06031M58FKEA by Vishay Intertechnologies
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
SMT, 0603
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Factory Lead Time
|
14 Weeks
|
Additional Feature
|
ANTI-SULFUR, RATED AC VOLTAGE (V): 75
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.45 mm
|
Package Length
|
1.55 mm
|
Package Style
|
SMT
|
Package Width
|
0.85 mm
|
Packing Method
|
TR, PAPER, 7 INCH
|
Rated Power Dissipation (P)
|
0.1 W
|
Rated Temperature
|
70 °C
|
Reference Standard
|
AEC-Q200
|
Resistance
|
1580000 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
0603
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Finish
|
TIN OVER NICKEL
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
1%
|
Working Voltage
|
75 V
|
Alternate Parts for RCA06031M58FKEA
This table gives cross-reference parts and alternative options found for RCA06031M58FKEA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RCA06031M58FKEA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDP06031M581%100PPM/KNP10 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1580000ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | RCA06031M58FKEA vs CDP06031M581%100PPM/KNP10 |
RC0603FR-101M58L | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1580000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | RCA06031M58FKEA vs RC0603FR-101M58L |
CRCW06031M58FKEA | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1580000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | RCA06031M58FKEA vs CRCW06031M58FKEA |
CRCW06031M58FKTA | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1580000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE | Vishay Intertechnologies | RCA06031M58FKEA vs CRCW06031M58FKTA |
CRCW06031M58FKEB | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1580000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | RCA06031M58FKEA vs CRCW06031M58FKEB |
CDP06031M581%100PPM/KKP5 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1580000ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | RCA06031M58FKEA vs CDP06031M581%100PPM/KKP5 |
D11/CRCW06031001M581%ET8E3 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1580000ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Vishay Intertechnologies | RCA06031M58FKEA vs D11/CRCW06031001M581%ET8E3 |
RMC16K1584FB | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1580000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | RCA06031M58FKEA vs RMC16K1584FB |
CRCW06031001M581%RT6 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1580000ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Vishay Intertechnologies | RCA06031M58FKEA vs CRCW06031001M581%RT6 |
CDP06031M581%100PPM/KNP20 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1580000ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | RCA06031M58FKEA vs CDP06031M581%100PPM/KNP20 |