Part Details for AC0603DR-07866RL by YAGEO Corporation
Overview of AC0603DR-07866RL by YAGEO Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AC0603DR-07866RL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Ozdisan Elektronik | RES.(1608) 0603 866 Ohms 0.5% 1/10W 100PPM AEC-Q20 | 0 |
|
$0.0076 / $0.0099 | RFQ |
Part Details for AC0603DR-07866RL
AC0603DR-07866RL CAD Models
AC0603DR-07866RL Part Data Attributes
|
AC0603DR-07866RL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AC0603DR-07866RL
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 866ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 866 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 75 V |
Alternate Parts for AC0603DR-07866RL
This table gives cross-reference parts and alternative options found for AC0603DR-07866RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AC0603DR-07866RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SF06H8660DTL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 866ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | AC0603DR-07866RL vs SF06H8660DTL |
CR-03DLF--866R | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 866ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | AC0603DR-07866RL vs CR-03DLF--866R |
RK73H1JGTD8660D | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 866ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | AC0603DR-07866RL vs RK73H1JGTD8660D |
RC0603DR-07866RP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 866ohm, 75V, 0.5% +/-Tol, 150ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | AC0603DR-07866RL vs RC0603DR-07866RP |
CR-03DLD--866R | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 866ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | AC0603DR-07866RL vs CR-03DLD--866R |
CDP0603866R0.5%100PPM/KNP20 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 866ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | AC0603DR-07866RL vs CDP0603866R0.5%100PPM/KNP20 |
SF06H8660DQL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 866ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | AC0603DR-07866RL vs SF06H8660DQL |
RM06D8660CT-X | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 866ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Cal-Chip Electronics | AC0603DR-07866RL vs RM06D8660CT-X |
RC0603DR-13866RL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 866ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | AC0603DR-07866RL vs RC0603DR-13866RL |
NRC-AS06D8660TRF | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 866ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, | NIC Components Corp | AC0603DR-07866RL vs NRC-AS06D8660TRF |