Part Details for CR-03DLD--866R by Viking Tech Corp
Overview of CR-03DLD--866R by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LP5866RKPR | Texas Instruments | 6 x 18 LED matrix driver with 8-bit analog and 8-/16-bit PWM dimming 40-VQFN -40 to 85 |
Part Details for CR-03DLD--866R
CR-03DLD--866R CAD Models
CR-03DLD--866R Part Data Attributes
|
CR-03DLD--866R
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
CR-03DLD--866R
Viking Tech Corp
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 866ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 13 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 866 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 75 V |
Alternate Parts for CR-03DLD--866R
This table gives cross-reference parts and alternative options found for CR-03DLD--866R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR-03DLD--866R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SF06H8660DTL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 866ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | CR-03DLD--866R vs SF06H8660DTL |
CR-03DLF--866R | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 866ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | CR-03DLD--866R vs CR-03DLF--866R |
RK73H1JGTD8660D | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 866ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | CR-03DLD--866R vs RK73H1JGTD8660D |
RC0603DR-07866RP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 866ohm, 75V, 0.5% +/-Tol, 150ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | CR-03DLD--866R vs RC0603DR-07866RP |
CDP0603866R0.5%100PPM/KNP20 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 866ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | CR-03DLD--866R vs CDP0603866R0.5%100PPM/KNP20 |
SF06H8660DQL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 866ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | CR-03DLD--866R vs SF06H8660DQL |
RM06D8660CT-X | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 866ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Cal-Chip Electronics | CR-03DLD--866R vs RM06D8660CT-X |
RC0603DR-13866RL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 866ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | CR-03DLD--866R vs RC0603DR-13866RL |
NRC-AS06D8660TRF | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 866ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, | NIC Components Corp | CR-03DLD--866R vs NRC-AS06D8660TRF |
CDP0603866R0.5%100PPM/KNS | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 866ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | CR-03DLD--866R vs CDP0603866R0.5%100PPM/KNS |