Part Details for AC0603BRNPO9BN2R2 by YAGEO Corporation
Overview of AC0603BRNPO9BN2R2 by YAGEO Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AC0603BRNPO9BN2R2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AC0603BRNPO9BN2R2-ND
|
DigiKey | CAP CER 2.2PF 50V C0G/NPO 0603 Min Qty: 4000 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1197 | Buy Now |
DISTI #
AC0603BRNPO9BN2R2
|
Avnet Americas | Surface Mount Ceramic Multilayer Capacitor Automotive Grade 2.2pF 0.1pF C0G 50V 0603 Paper T/R - Tape and Reel (Alt: AC0603BRNPO9BN2R2) RoHS: Compliant Min Qty: 20000 Package Multiple: 4000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0194 | Buy Now |
DISTI #
603-AC0603BNPO9BN2R2
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50 V 2.2pF C0G 0603 Tol 0.1pF AEC-Q200 RoHS: Compliant | 0 |
|
$0.0870 / $0.0910 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 4000 | 0 |
|
$0.0164 | Buy Now |
DISTI #
AC0603BRNPO9BN2R2
|
Avnet Americas | Surface Mount Ceramic Multilayer Capacitor Automotive Grade 2.2pF 0.1pF C0G 50V 0603 Paper T/R - Tape and Reel (Alt: AC0603BRNPO9BN2R2) RoHS: Compliant Min Qty: 20000 Package Multiple: 4000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0194 | Buy Now |
|
Ozdisan Elektronik | MLCC (1608) 0603 2.2pF 50VDC ±0.1pF C0G (NP0) | 0 |
|
$0.0281 / $0.0343 | RFQ |
Part Details for AC0603BRNPO9BN2R2
AC0603BRNPO9BN2R2 CAD Models
AC0603BRNPO9BN2R2 Part Data Attributes:
|
AC0603BRNPO9BN2R2
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AC0603BRNPO9BN2R2
YAGEO Corporation
Ceramic Capacitor, Multilayer, Ceramic, 50V, 4.5455% +Tol, 4.5455% -Tol, C0G, 30ppm/Cel TC, 0.0000022uF, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 20 Weeks | |
Capacitance | 0.0000022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 4.5455% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 4.5455% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for AC0603BRNPO9BN2R2
This table gives cross-reference parts and alternative options found for AC0603BRNPO9BN2R2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AC0603BRNPO9BN2R2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VJ0603A2R2BXAPW1BC | Ceramic Capacitor, Multilayer, Ceramic, 50V, 4.5455% +Tol, 4.5455% -Tol, C0G, 30ppm/Cel TC, 0.0000022uF, Surface Mount, 0603, CHIP | Vishay Intertechnologies | AC0603BRNPO9BN2R2 vs VJ0603A2R2BXAPW1BC |
CBR06C229B5GACAUTO | Ceramic Capacitor, Multilayer, Ceramic, 50V, 4.55% +Tol, 4.55% -Tol, C0G, 30ppm/Cel TC, 0.0000022uF, Surface Mount, 0603, CHIP | KEMET Corporation | AC0603BRNPO9BN2R2 vs CBR06C229B5GACAUTO |
GUQ10CG2R2B50NT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 4.55% +Tol, 4.55% -Tol, C0G, 30ppm/Cel TC, 0.0000022uF, Surface Mount, 0603, CHIP, LEAD FREE | Cal-Chip Electronics | AC0603BRNPO9BN2R2 vs GUQ10CG2R2B50NT |
VJ0603A2R2BXACW1BC | Ceramic Capacitor, Multilayer, Ceramic, 50V, 4.5455% +Tol, 4.5455% -Tol, C0G, 30ppm/Cel TC, 0.0000022uF, Surface Mount, 0603, CHIP | Vishay Intertechnologies | AC0603BRNPO9BN2R2 vs VJ0603A2R2BXACW1BC |
SH18N2R2B500CG | Ceramic Capacitor, Ceramic, | Walsin Technology Corporation | AC0603BRNPO9BN2R2 vs SH18N2R2B500CG |
GHQ10CG2R2B50NT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 4.55% +Tol, 4.55% -Tol, C0G, 30ppm/Cel TC, 0.0000022uF, Surface Mount, 0603, CHIP, LEAD FREE | Cal-Chip Electronics | AC0603BRNPO9BN2R2 vs GHQ10CG2R2B50NT |
RF18N2R2B500CG | Ceramic Capacitor, Multilayer, Ceramic, 50V, 4.55% +Tol, 4.55% -Tol, C0G, 30ppm/Cel TC, 0.0000022uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | AC0603BRNPO9BN2R2 vs RF18N2R2B500CG |
MG18N2R2B500CG | Ceramic Capacitor, Multilayer, Ceramic, 50V, 4.55% +Tol, 4.55% -Tol, C0G, 30ppm/Cel TC, 0.0000022uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | AC0603BRNPO9BN2R2 vs MG18N2R2B500CG |
SH18N2R2B500CT | Ceramic Capacitor, Ceramic, | Walsin Technology Corporation | AC0603BRNPO9BN2R2 vs SH18N2R2B500CT |
GUQ10CG2R2B50NTD | Ceramic Capacitor, Multilayer, Ceramic, 50V, 4.55% +Tol, 4.55% -Tol, C0G, 30ppm/Cel TC, 0.0000022uF, Surface Mount, 0603, CHIP, LEAD FREE | Cal-Chip Electronics | AC0603BRNPO9BN2R2 vs GUQ10CG2R2B50NTD |