Part Details for AC0603BRNPO9BN1R0 by YAGEO Corporation
Overview of AC0603BRNPO9BN1R0 by YAGEO Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AC0603BRNPO9BN1R0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67AK2891
|
Newark | Cap, 1Pf, 50V, Mlcc, 0603 Rohs Compliant: Yes |Yageo AC0603BRNPO9BN1R0 Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3900 |
|
$0.1580 / $0.2440 | Buy Now |
DISTI #
24AK9986
|
Newark | Cap, 1Pf, 50V, Mlcc, 0603 Rohs Compliant: Yes |Yageo AC0603BRNPO9BN1R0 Min Qty: 4000 Package Multiple: 1 Date Code: 1 Container: Reel | 4000 |
|
$0.1060 / $0.1130 | Buy Now |
DISTI #
311-3075-1-ND
|
DigiKey | CAP CER 1PF 50V C0G/NPO 0603 Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3736 In Stock |
|
$0.0945 / $0.4400 | Buy Now |
DISTI #
AC0603BRNPO9BN1R0
|
Avnet Americas | Surface Mount Ceramic Multilayer Capacitor Automotive Grade 1pF 0.1pF C0G 50V 0603 Paper T/R - Tape and Reel (Alt: AC0603BRNPO9BN1R0) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0089 / $0.0100 | Buy Now |
DISTI #
603-AC603BRNPO9BN1R0
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 1pF C0G 0603 Tol 0.1pF AEC-Q200 RoHS: Compliant | 17776 |
|
$0.0950 / $0.4400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 | 0 |
|
$0.0074 | Buy Now |
DISTI #
AC0603BRNPO9BN1R0
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 1pF C0G 0603 Tol 0.1pF AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.0110 / $0.0117 | Buy Now |
DISTI #
AC0603BRNPO9BN1R0
|
Avnet Americas | Surface Mount Ceramic Multilayer Capacitor Automotive Grade 1pF 0.1pF C0G 50V 0603 Paper T/R - Tape and Reel (Alt: AC0603BRNPO9BN1R0) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0089 / $0.0100 | Buy Now |
|
Ozdisan Elektronik | MLCC (1608) 0603 1pF 50VDC ±0.1pF C0G (NP0) | 0 |
|
$0.0136 / $0.0166 | RFQ |
Part Details for AC0603BRNPO9BN1R0
AC0603BRNPO9BN1R0 CAD Models
AC0603BRNPO9BN1R0 Part Data Attributes:
|
AC0603BRNPO9BN1R0
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AC0603BRNPO9BN1R0
YAGEO Corporation
CAP CER 1PF 50V NP0 0603
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | , 0603 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 20 Weeks | |
Capacitance | 0.000001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for AC0603BRNPO9BN1R0
This table gives cross-reference parts and alternative options found for AC0603BRNPO9BN1R0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AC0603BRNPO9BN1R0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MG18N1R0B500CT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.000001uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | AC0603BRNPO9BN1R0 vs MG18N1R0B500CT |
C0G1R0B50V0603 | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.000001uF, 0603 | Jyh Hsu Electronics Co Ltd | AC0603BRNPO9BN1R0 vs C0G1R0B50V0603 |
SH18N1R0B500CT | Ceramic Capacitor, Ceramic, | Walsin Technology Corporation | AC0603BRNPO9BN1R0 vs SH18N1R0B500CT |
GUQ10CG1R0B50NT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.000001uF, Surface Mount, 0603, CHIP, LEAD FREE | Cal-Chip Electronics | AC0603BRNPO9BN1R0 vs GUQ10CG1R0B50NT |
VJ0603A1R0BXACW1BC | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.000001uF, Surface Mount, 0603, CHIP | Vishay Intertechnologies | AC0603BRNPO9BN1R0 vs VJ0603A1R0BXACW1BC |
C0603C0G500-1R0BPE | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.000001uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | VENKEL LTD | AC0603BRNPO9BN1R0 vs C0603C0G500-1R0BPE |
MT18N1R0B500CG | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.000001uF, Surface Mount, 0603, CHIP, LEAD FREE | Walsin Technology Corporation | AC0603BRNPO9BN1R0 vs MT18N1R0B500CG |
0603N1R0B500CR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.000001uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | AC0603BRNPO9BN1R0 vs 0603N1R0B500CR |
GUQ10CG1R0B50NTD | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.000001uF, Surface Mount, 0603, CHIP, LEAD FREE | Cal-Chip Electronics | AC0603BRNPO9BN1R0 vs GUQ10CG1R0B50NTD |
0603CG1R0B500CT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.000001uF, Surface Mount, 0603, CHIP | Fenghua (HK) Electronics Ltd | AC0603BRNPO9BN1R0 vs 0603CG1R0B500CT |