Part Details for VJ0603A1R0BXACW1BC by Vishay Intertechnologies
Overview of VJ0603A1R0BXACW1BC by Vishay Intertechnologies
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Telecommunications
Renewable Energy
Automotive
Price & Stock for VJ0603A1R0BXACW1BC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AC8256
|
Newark | Cap, 1Pf, 50V, C0G/Np0, 0603, Capacitance:1Pf, Voltage Rating:50V, Ceramic Capacitor Case:0603 [1608 Metric], Capacitance Tolerance:± 0.1Pf, Dielectric Characteristic:C0G/Np0, Product Range:Vj Series, Operating Temperature Rohs Compliant: Yes |Vishay VJ0603A1R0BXACW1BC Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 8036 |
|
$0.0510 / $0.0790 | Buy Now |
DISTI #
69AH3284
|
Newark | Cap, 1Pf, 50V, Mlcc, 0603 Rohs Compliant: Yes |Vishay VJ0603A1R0BXACW1BC Min Qty: 4000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0360 / $0.0380 | Buy Now |
DISTI #
VJ0603A1R0BXACW1BC
|
Avnet Americas | Multilayer Ceramic Capacitor, 1 pF, 50 V, ± 0.1pF, C0G (NP0), 0603 [1608 Metric] - Tape and Reel (Alt: VJ0603A1R0BXACW1BC) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0151 / $0.0192 | Buy Now |
DISTI #
77-VJ0603A1R0BXACBC
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 1.0pF 50volts C0G +/-0.1pF RoHS: Compliant | 19535 |
|
$0.0150 / $0.1300 | Buy Now |
DISTI #
V72:2272_09176819
|
Arrow Electronics | Cap Ceramic 1pF 50V C0G 0.1pF Pad SMD 0603 125°C T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 1838 Container: Cut Strips | Americas - 3288 |
|
$0.0141 / $0.1206 | Buy Now |
|
Future Electronics | 0603 1 pF 50 V ±0.1 pF Tolerance C0G/NP0 SMT Multilayer Ceramic Chip Capacitor RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.0148 / $0.0169 | Buy Now |
|
Future Electronics | 0603 1 pF 50 V ±0.1 pF Tolerance C0G/NP0 SMT Multilayer Ceramic Chip Capacitor RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 20 Weeks Container: Reel | 0Reel |
|
$0.0148 / $0.0169 | Buy Now |
DISTI #
30559111
|
Verical | Cap Ceramic 1pF 50V C0G 0.1pF Pad SMD 0603 125°C T/R RoHS: Compliant Min Qty: 610 Package Multiple: 1 Date Code: 1838 | Americas - 3288 |
|
$0.0141 / $0.0318 | Buy Now |
DISTI #
VJ0603A1R0BXACW1BC
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 1.0pF 50volts C0G +/-0.1pF RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.0145 / $0.0179 | Buy Now |
DISTI #
VJ0603A1R0BXACW1BC
|
TME | Capacitor: ceramic, MLCC, 1pF, 50V, C0G (NP0), ±0.1pF, SMD, 0603 Min Qty: 100 | 6800 |
|
$0.0092 / $0.0267 | Buy Now |
Part Details for VJ0603A1R0BXACW1BC
VJ0603A1R0BXACW1BC CAD Models
VJ0603A1R0BXACW1BC Part Data Attributes:
|
VJ0603A1R0BXACW1BC
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VJ0603A1R0BXACW1BC
Vishay Intertechnologies
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.000001uF, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | Vishay | |
Capacitance | 0.000001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.87 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | ||
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | ||
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |