Part Details for AC0402DR-075K23L by YAGEO Corporation
Overview of AC0402DR-075K23L by YAGEO Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AC0402DR-075K23L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
C1S900105682676
|
Chip1Stop | Surface Mount Resistor pbFree: Yes | 20000 |
|
$0.0044 / $0.0045 | Buy Now |
|
Ozdisan Elektronik | RES.(1005) 0402 5.23K Ohms 0.5% 1/16W 100PPM AEC-Q | 0 |
|
$0.0205 / $0.0250 | RFQ |
Part Details for AC0402DR-075K23L
AC0402DR-075K23L CAD Models
AC0402DR-075K23L Part Data Attributes
|
AC0402DR-075K23L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AC0402DR-075K23L
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 5230ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.32 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 5230 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 50 V |
Alternate Parts for AC0402DR-075K23L
This table gives cross-reference parts and alternative options found for AC0402DR-075K23L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AC0402DR-075K23L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AC0402DR-105K23L | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 5230ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | AC0402DR-075K23L vs AC0402DR-105K23L |
CR205231D | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 5230ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | AC0402DR-075K23L vs CR205231D |
RTT025231DTH | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 5230ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0402, | Ralec | AC0402DR-075K23L vs RTT025231DTH |
CR10-5231-DK | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 5230ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0402, | ASJ Holdings Limited | AC0402DR-075K23L vs CR10-5231-DK |
CPW10-5231-DY | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 5230ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | ASJ Holdings Limited | AC0402DR-075K23L vs CPW10-5231-DY |
RGC0402DTD5K23 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 5230ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | AC0402DR-075K23L vs RGC0402DTD5K23 |