Part Details for RGC0402DTD5K23 by SEI Stackpole Electronics Inc
Overview of RGC0402DTD5K23 by SEI Stackpole Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RGC0402DTD5K23
RGC0402DTD5K23 CAD Models
RGC0402DTD5K23 Part Data Attributes
|
RGC0402DTD5K23
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RGC0402DTD5K23
SEI Stackpole Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 5230ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | SMT, 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | SEMI PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 5230 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 50 V |
Alternate Parts for RGC0402DTD5K23
This table gives cross-reference parts and alternative options found for RGC0402DTD5K23. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RGC0402DTD5K23, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR205231D | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 5230ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | RGC0402DTD5K23 vs CR205231D |
AC0402DR-105K23L | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 5230ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | RGC0402DTD5K23 vs AC0402DR-105K23L |
CR10-5231-DK | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 5230ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0402, | ASJ Holdings Limited | RGC0402DTD5K23 vs CR10-5231-DK |
RTT025231DTH | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 5230ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0402, | Ralec | RGC0402DTD5K23 vs RTT025231DTH |
RTT025231DH2 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 5230ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0402, | Ralec | RGC0402DTD5K23 vs RTT025231DH2 |
RTT025231DBA | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 5230ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0402, | Ralec | RGC0402DTD5K23 vs RTT025231DBA |
CPW10-5231-DK | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 5230ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | ASJ Holdings Limited | RGC0402DTD5K23 vs CPW10-5231-DK |