Part Details for AC0201FR-07324RL by YAGEO Corporation
Overview of AC0201FR-07324RL by YAGEO Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AC0201FR-07324RL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AC0201FR-07324RL-ND
|
DigiKey | RES SMD 324 OHM 1% 1/20W 0201 Min Qty: 10000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0082 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks | 0 |
|
$0.0038 | Buy Now |
|
Ozdisan Elektronik | RES.(0603) 0201 324 Ohms 1% 1/20W 200PPM AEC-Q200 | 0 |
|
$0.0023 / $0.0030 | RFQ |
Part Details for AC0201FR-07324RL
AC0201FR-07324RL CAD Models
AC0201FR-07324RL Part Data Attributes
|
AC0201FR-07324RL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AC0201FR-07324RL
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.05W, 324ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.23 mm | |
Package Length | 0.6 mm | |
Package Style | SMT | |
Package Width | 0.3 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.05 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 324 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0201 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 25 V |
Alternate Parts for AC0201FR-07324RL
This table gives cross-reference parts and alternative options found for AC0201FR-07324RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AC0201FR-07324RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H1HRTTC3240F | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 324ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | KOA Speer Electronics Inc | AC0201FR-07324RL vs RK73H1HRTTC3240F |
WCR0201-324RFI | RESISTOR, 0.05W, 1%, 250ppm, 324ohm, SURFACE MOUNT, 0201, CHIP | TT Electronics Welwyn Components | AC0201FR-07324RL vs WCR0201-324RFI |
RMSW06-3240FB | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 324ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | Kamaya Inc | AC0201FR-07324RL vs RMSW06-3240FB |
RM02R-324R-F | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 324ohm, 25V, 1% +/-Tol, -200,200ppm/Cel, 0201, | RFE International Inc | AC0201FR-07324RL vs RM02R-324R-F |
CR0201F324RP10 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 324ohm, 25V, 1% +/-Tol, -200,200ppm/Cel, 0201, | Ever Ohms Technology Co Ltd | AC0201FR-07324RL vs CR0201F324RP10 |
RMCS0201FT324R | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 324ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | AC0201FR-07324RL vs RMCS0201FT324R |
CR0201F324RD50 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 324ohm, 25V, 1% +/-Tol, -200,200ppm/Cel, 0201, | Ever Ohms Technology Co Ltd | AC0201FR-07324RL vs CR0201F324RD50 |
RK73H1HTTCD3240F | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 324ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | KOA Speer Electronics Inc | AC0201FR-07324RL vs RK73H1HTTCD3240F |
RK73H1HTTA3240F | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 324ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | KOA Speer Electronics Inc | AC0201FR-07324RL vs RK73H1HTTA3240F |
RK73H1HTTC3240F | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 324ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | KOA Speer Electronics Inc | AC0201FR-07324RL vs RK73H1HTTC3240F |