RMCS0201FT324R
SEI Stackpole Electronics Inc
Description: Fixed Resistor, Metal Glaze/thick Film, 0.05W, 324ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT

Overview of RMCS0201FT324R by SEI Stackpole Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for RMCS0201FT324R by SEI Stackpole Electronics Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RMCS0201FT324R by SEI Stackpole Electronics Inc

RMCS0201FT324R
SEI Stackpole Electronics Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
STACKPOLE ELECTRONICS INC
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Additional Feature
ANTI-SULFUR
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.23 mm
Package Length
0.6 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Package Width
0.3 mm
Packing Method
TR, PAPER, 7 INCH
Rated Power Dissipation (P)
0.05 W
Rated Temperature
70 °C
Resistance
324 Ω
Resistor Type
FIXED RESISTOR
Size Code
0201
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
200 ppm/°C
Terminal Finish
MATTE TIN OVER NICKEL
Terminal Shape
WRAPAROUND
Tolerance
1%
Working Voltage
25 V
Want to compare parts?
  1. RMCS0201FT324R
    SEI Stackpole Electronics Inc
    Fixed Resistor, Metal Glaze/thick Film, 0.05W, 324ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT
    VS

Alternate Parts for RMCS0201FT324R

This table gives cross-reference parts and alternative options found for RMCS0201FT324R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMCS0201FT324R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RK73H1HRTTC3240F Fixed Resistor, Metal Glaze/thick Film, 0.05W, 324ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP KOA Speer Electronics Inc RMCS0201FT324R vs RK73H1HRTTC3240F
WCR0201-324RFI RESISTOR, 0.05W, 1%, 250ppm, 324ohm, SURFACE MOUNT, 0201, CHIP TT Electronics Welwyn Components RMCS0201FT324R vs WCR0201-324RFI
RMSW06-3240FB Fixed Resistor, Metal Glaze/thick Film, 0.05W, 324ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP Kamaya Inc RMCS0201FT324R vs RMSW06-3240FB
RM02R-324R-F Fixed Resistor, Metal Glaze/thick Film, 0.05W, 324ohm, 25V, 1% +/-Tol, -200,200ppm/Cel, 0201, RFE International Inc RMCS0201FT324R vs RM02R-324R-F
AC0201FR-07324RL Fixed Resistor, Metal Glaze/thick Film, 0.05W, 324ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP YAGEO Corporation RMCS0201FT324R vs AC0201FR-07324RL
CR0201F324RP10 Fixed Resistor, Metal Glaze/thick Film, 0.05W, 324ohm, 25V, 1% +/-Tol, -200,200ppm/Cel, 0201, Ever Ohms Technology Co Ltd RMCS0201FT324R vs CR0201F324RP10
CR0201F324RD50 Fixed Resistor, Metal Glaze/thick Film, 0.05W, 324ohm, 25V, 1% +/-Tol, -200,200ppm/Cel, 0201, Ever Ohms Technology Co Ltd RMCS0201FT324R vs CR0201F324RD50
RK73H1HTTCD3240F Fixed Resistor, Metal Glaze/thick Film, 0.05W, 324ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP KOA Speer Electronics Inc RMCS0201FT324R vs RK73H1HTTCD3240F
RK73H1HTTA3240F Fixed Resistor, Metal Glaze/thick Film, 0.05W, 324ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP KOA Speer Electronics Inc RMCS0201FT324R vs RK73H1HTTA3240F
RK73H1HTTC3240F Fixed Resistor, Metal Glaze/thick Film, 0.05W, 324ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP KOA Speer Electronics Inc RMCS0201FT324R vs RK73H1HTTC3240F

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RMCS0201FT324R by SEI Stackpole Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RMCS0201FT324R by SEI Stackpole Electronics Inc

Select Manufacturer
Which Manufacturer of RMCS0201FT324R would you like to use for your alert(s)?
  • Please alert me when RMCS0201FT324R inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RMCS0201FT324R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RMCS0201FT324R to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RMCS0201FT324R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RMCS0201FT324R.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RMCS0201FT324R by SEI Stackpole Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: