Part Details for AC0201FR-071M54L by YAGEO Corporation
Overview of AC0201FR-071M54L by YAGEO Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AC0201FR-071M54L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Ozdisan Elektronik | RES.(0603) 0201 1.54M Ohms 1% 1/20W 200PPM AEC-Q20 | 0 |
|
$0.0023 / $0.0030 | RFQ |
Part Details for AC0201FR-071M54L
AC0201FR-071M54L CAD Models
AC0201FR-071M54L Part Data Attributes
|
AC0201FR-071M54L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AC0201FR-071M54L
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.05W, 1540000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.23 mm | |
Package Length | 0.6 mm | |
Package Style | SMT | |
Package Width | 0.3 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.05 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 1540000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0201 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 25 V |
Alternate Parts for AC0201FR-071M54L
This table gives cross-reference parts and alternative options found for AC0201FR-071M54L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AC0201FR-071M54L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMSW06-1544FB | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 1540000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | Kamaya Inc | AC0201FR-071M54L vs RMSW06-1544FB |
AC0201FR-131M54L | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 1540000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | YAGEO Corporation | AC0201FR-071M54L vs AC0201FR-131M54L |
AF0201FR-071M54L | Fixed Resistor, 0.05W, 1540000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, | YAGEO Corporation | AC0201FR-071M54L vs AF0201FR-071M54L |
AC0201FR-101M54L | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 1540000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | YAGEO Corporation | AC0201FR-071M54L vs AC0201FR-101M54L |
RMC1/20-1544FPA | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 1540000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | Kamaya Inc | AC0201FR-071M54L vs RMC1/20-1544FPA |
WR02X1544FDL | RESISTOR | Walsin Technology Corporation | AC0201FR-071M54L vs WR02X1544FDL |
RMCF0201FT1M54 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 1540000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | AC0201FR-071M54L vs RMCF0201FT1M54 |
WR02X1544FTL | RESISTOR | Walsin Technology Corporation | AC0201FR-071M54L vs WR02X1544FTL |
WR02X1544FAL | Fixed Resistor, 0.05W, 1540000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, LEAD FREE | Walsin Technology Corporation | AC0201FR-071M54L vs WR02X1544FAL |
WR02W1544FHL | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 1540000ohm, 25V, 1% +/-Tol, -200,600ppm/Cel, 0201, | Walsin Technology Corporation | AC0201FR-071M54L vs WR02W1544FHL |