Part Details for RMCF0201FT1M54 by SEI Stackpole Electronics Inc
Overview of RMCF0201FT1M54 by SEI Stackpole Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RMCF0201FT1M54
RMCF0201FT1M54 CAD Models
RMCF0201FT1M54 Part Data Attributes
|
RMCF0201FT1M54
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RMCF0201FT1M54
SEI Stackpole Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.05W, 1540000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | SMT, 0201 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.23 mm | |
Package Length | 0.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.3 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.05 W | |
Rated Temperature | 70 °C | |
Resistance | 1540000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0201 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 25 V |
Alternate Parts for RMCF0201FT1M54
This table gives cross-reference parts and alternative options found for RMCF0201FT1M54. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMCF0201FT1M54, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMSW06-1544FB | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 1540000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | Kamaya Inc | RMCF0201FT1M54 vs RMSW06-1544FB |
AC0201FR-131M54L | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 1540000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | YAGEO Corporation | RMCF0201FT1M54 vs AC0201FR-131M54L |
AF0201FR-071M54L | Fixed Resistor, 0.05W, 1540000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, | YAGEO Corporation | RMCF0201FT1M54 vs AF0201FR-071M54L |
AC0201FR-101M54L | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 1540000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | YAGEO Corporation | RMCF0201FT1M54 vs AC0201FR-101M54L |
RMC1/20-1544FPA | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 1540000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | Kamaya Inc | RMCF0201FT1M54 vs RMC1/20-1544FPA |
WR02X1544FDL | RESISTOR | Walsin Technology Corporation | RMCF0201FT1M54 vs WR02X1544FDL |
AC0201FR-071M54L | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 1540000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | YAGEO Corporation | RMCF0201FT1M54 vs AC0201FR-071M54L |
WR02X1544FTL | RESISTOR | Walsin Technology Corporation | RMCF0201FT1M54 vs WR02X1544FTL |
WR02X1544FAL | Fixed Resistor, 0.05W, 1540000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, LEAD FREE | Walsin Technology Corporation | RMCF0201FT1M54 vs WR02X1544FAL |
WR02W1544FHL | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 1540000ohm, 25V, 1% +/-Tol, -200,600ppm/Cel, 0201, | Walsin Technology Corporation | RMCF0201FT1M54 vs WR02W1544FHL |