-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29X2451
|
Newark | Nrfnd Replace W |Panasonic ABV1215603R RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.9500 / $5.0600 | Buy Now |
DISTI #
255-5864-ND
|
DigiKey | SWITCH SNAP ACTION SPDT 5A 250V Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
45 In Stock |
|
$4.1801 / $7.6000 | Buy Now |
DISTI #
ABV1215603R
|
Avnet Americas | MATABV1215603R (Alt: ABV1215603R) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Lead time: 16 Weeks, 0 Days | 0 |
|
$4.0033 / $4.3624 | Buy Now |
DISTI #
769-ABV1215603R
|
Mouser Electronics | Basic / Snap Action Switches Switches Turquoise | 53 |
|
$4.1800 / $7.6000 | Buy Now |
DISTI #
74611847
|
RS | Turquoise SWNRFND replace with ABV1215503R | Panasonic Electronic Components ABV1215603R RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$6.6400 / $7.2900 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 16 Weeks Container: Box | 0Box |
|
$4.0200 | Buy Now |
|
Onlinecomponents.com | Switch Snap Action N.O./N.C. SPDT Short Roller Lever 5A 250VAC 3.14N Screw Mount Quick Connect Automotive RoHS: Compliant |
100 In Stock |
|
$3.7600 / $5.5100 | Buy Now |
DISTI #
69237971
|
Verical | Switch Snap Action N.O./N.C. SPDT Short Roller Lever 5A 250VAC 3.14N Screw Mount Quick Connect Carton Min Qty: 10 Package Multiple: 5 Date Code: 2230 | Americas - 100 |
|
$5.2130 / $7.1630 | Buy Now |
DISTI #
ABV1215603R
|
Avnet Abacus | MATABV1215603R (Alt: ABV1215603R) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Switch Snap Action N.O./N.C. SPDT Short Roller Lever 5A 250VAC 3.14N Screw Mount Quick Connect Automotive RoHS: Compliant |
100 In Stock |
|
$3.7600 / $5.5100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy