Part Details for ABV1212613 by Panasonic Electronic Components
Overview of ABV1212613 by Panasonic Electronic Components
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ABV1212613
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97AC9444
|
Newark | Nrfnd Replace W |Panasonic ABV1212613 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.5400 / $3.8200 | Buy Now |
DISTI #
255-5828-ND
|
DigiKey | SWITCH SNAP ACTION SPDT 3A 250V Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
198 In Stock |
|
$2.7484 / $4.8300 | Buy Now |
DISTI #
ABV1212613
|
Avnet Americas | Switch Snap Action N.O./N.C. SPDT Hinge Lever Quick Connect 3A 250V (Alt: ABV1212613) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 | 0 |
|
$2.5403 / $2.7682 | Buy Now |
DISTI #
769-ABV1212613
|
Mouser Electronics | Basic / Snap Action Switches NRFND replace w | 0 |
|
$2.6100 / $4.8800 | Order Now |
DISTI #
74611843
|
RS | Turquoise SWNRFND replace with ABV1212513 | Panasonic Electronic Components ABV1212613 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$3.8200 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 | 0 |
|
$2.5500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.4400 / $3.0800 | Buy Now |
DISTI #
ABV1212613
|
Avnet Abacus | Switch Snap Action N.O./N.C. SPDT Hinge Lever Quick Connect 3A 250V (Alt: ABV1212613) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$2.4400 / $3.0800 | Buy Now |