Part Details for ABV1210503 by Panasonic Electronic Components
Overview of ABV1210503 by Panasonic Electronic Components
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ABV1210503
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92T0583
|
Newark | Microswitch, Abv Series, Spdt, Pin Plunger, Quick Connect, Solder, 5 A, 250 V Rohs Compliant: Yes |Panasonic ABV1210503 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.0100 / $4.6300 | Buy Now |
DISTI #
86K9337
|
Newark | Microswitch, Pin Plunger, Spdt, 5A 250V, Microswitch Type:Miniature, Microswitch Actuator:Pin Plunger, Contact Configuration:Spdt, Switch Terminals:Quick Connect, Solder, Contact Current Max:5A, Contact Voltage Dc Nom:- Rohs Compliant: Yes |Panasonic ABV1210503 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.2600 / $4.2200 | Buy Now |
DISTI #
255-5863-ND
|
DigiKey | SWITCH SNAP ACTION SPDT 5A 250V Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
48 In Stock |
|
$2.9719 / $5.4000 | Buy Now |
DISTI #
ABV1210503
|
Avnet Americas | MATABV1210503 (Alt: ABV1210503) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 16 Weeks, 0 Days | 0 |
|
$2.7392 / $3.1015 | Buy Now |
DISTI #
769-ABV1210503
|
Mouser Electronics | Basic / Snap Action Switches SPDT Pin Plunger QC Turquoise RoHS: Compliant | 148 |
|
$2.9700 / $4.7200 | Buy Now |
DISTI #
74611838
|
RS | Turquoise SWABV (BV) Turquoise Switch | Panasonic Electronic Components ABV1210503 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 15 |
|
$3.5800 / $4.7700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 16 Weeks Container: Box | 0Box |
|
$2.8600 | Buy Now |
|
Onlinecomponents.com | Switch Snap Action N.O./N.C. SPDT Pin Plunger Quick Connect 5A 250VAC 1.96N Screw Mount Automotive Carton RoHS: Compliant |
35 Partner Stock |
|
$2.8300 / $3.8200 | Buy Now |
DISTI #
ABV1210503
|
Avnet Abacus | MATABV1210503 (Alt: ABV1210503) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Switch Snap Action N.O./N.C. SPDT Pin Plunger Quick Connect 5A 250VAC 1.96N Screw Mount Automotive Carton RoHS: Compliant |
35 Partner Stock |
|
$2.8300 / $3.8200 | Buy Now |
Part Details for ABV1210503
ABV1210503 CAD Models
ABV1210503 Part Data Attributes
|
ABV1210503
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ABV1210503
Panasonic Electronic Components
Snap Acting/Limit Switch, SPDT, Momentary, 2.4mm, Quick Connect Terminal, Pin Plunger Actuator, Panel Mount, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Panasonic | |
Actuator Travel | 2.4 mm | |
Actuator Type | PIN PLUNGER | |
Body Breadth | 10.3 mm | |
Body Height | 15.9 mm | |
Body Length or Diameter | 33 mm | |
Contact (AC) Max Rating R Load | 5A@250VAC | |
Contact Current(AC)-Max | 5 A | |
Contact Voltage(AC)-Max | 250 V | |
Electrical Life | 100000 Cycle(s) | |
JESD-609 Code | e4 | |
Mounting Feature | PANEL MOUNT | |
Operating Force-Max | 1.96 N | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Pre-Travel-Max | 1.6 mm | |
Sealing | IP50; IP67 | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Terminal Finish | Silver (Ag) | |
Termination Type | QUICK CONNECT |