Part Details for ABS1510409 by Panasonic Electronic Components
Overview of ABS1510409 by Panasonic Electronic Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ABS1510409
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11N0081
|
Newark | Abs (Bs) Turquo |Panasonic ABS1510409 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.6300 / $2.1800 | Buy Now |
DISTI #
255-3812-ND
|
DigiKey | SWITCH SNAP ACTION SPDT 2A 125V Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
995 In Stock |
|
$1.3146 / $2.6400 | Buy Now |
DISTI #
ABS1510409
|
Avnet Americas | Switch Snap Action SPDT Pin Plunger PC Pins Straight Through Hole 2A 250VAC 125VDC 0.98N (Alt: ABS1510409) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 11 Weeks, 0 Days | 0 |
|
$1.5616 / $1.7682 | Buy Now |
DISTI #
769-ABS1510409
|
Mouser Electronics | Basic / Snap Action Switches SPDT Pin Plunger PCB RoHS: Compliant | 0 |
|
$1.4800 / $2.6300 | Order Now |
DISTI #
74611819
|
RS | Turquoise SWABS (BS) Turquoise Switch | Panasonic Electronic Components ABS1510409 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$2.4400 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 11 Weeks Container: Box | 0Box |
|
$1.6300 | Buy Now |
Part Details for ABS1510409
ABS1510409 CAD Models
ABS1510409 Part Data Attributes
|
ABS1510409
Panasonic Electronic Components
Buy Now
|
Compare Parts:
ABS1510409
Panasonic Electronic Components
|
Samacsys Manufacturer | Panasonic |