There are no models available for this part yet.
Overview of ABS1413409 by Panasonic Electronic Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for ABS1413409 by Panasonic Electronic Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
10C3208
|
Newark | Abs (Bs) Turquo |Panasonic ABS1413409 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.9200 / $2.5700 | Buy Now | |
DISTI #
255-3816-ND
|
DigiKey | SWITCH SNAP ACTION SPDT 2A 125V Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
477 In Stock |
|
$1.5953 / $3.0700 | Buy Now | |
DISTI #
ABS1413409
|
Avnet Americas | Switch Snap Action SPDT Long Hinge Lever Solder Straight Through Hole 2A 250VAC 125VDC 0.98N (Alt: ABS1413409) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 11 Weeks, 0 Days | 0 |
|
$1.8432 / $2.0870 | Buy Now | |
DISTI #
769-ABS1413409
|
Mouser Electronics | Basic / Snap Action Switches SPDT Hinge LVR Long, Solder RoHS: Compliant | 193 |
|
$1.7300 / $3.0700 | Buy Now | |
DISTI #
70617889
|
RS | SW TURQ SPDT HINGE SILV SLD 125V | Panasonic Electronic Components ABS1413409 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$2.7200 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 11 Weeks Container: Box | 0Box |
|
$1.9200 | Buy Now | ||
Onlinecomponents.com | Switch Snap Action N.O./N.C. SPDT Long Hinge Lever Solder 2A 250VAC 125VDC 0.25N Screw Mount Automotive Carton/Case RoHS: Compliant |
11 In Stock |
|
$1.8300 / $2.4300 | Buy Now | ||
DISTI #
ABS1413409
|
TTI | Basic / Snap Action Switches SPDT Hinge LVR Long, Solder RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Each | Americas - 0 |
|
$1.7500 / $1.9800 | Buy Now | |
Master Electronics | Switch Snap Action N.O./N.C. SPDT Long Hinge Lever Solder 2A 250VAC 125VDC 0.25N Screw Mount Automotive Carton/Case RoHS: Compliant |
11 In Stock |
|
$1.8300 / $2.4300 | Buy Now |
CAD Models for ABS1413409 by Panasonic Electronic Components
Part Data Attributes for ABS1413409 by Panasonic Electronic Components
ABS1413409
Panasonic Electronic Components
|
|
---|---|
Samacsys Manufacturer
|
Panasonic
|
Want to compare parts?
-
ABS1413409Panasonic Electronic ComponentsVS
-