Part Details for ABR2510 by EIC Semiconductor Inc
Overview of ABR2510 by EIC Semiconductor Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Part Details for ABR2510
ABR2510 CAD Models
ABR2510 Part Data Attributes
|
ABR2510
EIC Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
ABR2510
EIC Semiconductor Inc
Bridge Rectifier Diode, 25A, 1000V V(RRM),
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | EIC SEMICONDUCTOR CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Breakdown Voltage-Min | 1000 V | |
Case Connection | ISOLATED | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
Non-rep Pk Forward Current-Max | 300 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Output Current-Max | 25 A | |
Rep Pk Reverse Voltage-Max | 1000 V | |
Surface Mount | NO |
Alternate Parts for ABR2510
This table gives cross-reference parts and alternative options found for ABR2510. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ABR2510, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SB2510M | Bridge Rectifier Diode, 25A, 1000V V(RRM), | Taiwan Semiconductor | ABR2510 vs SB2510M |
BR2510 | Bridge Rectifier Diode, 25A, 1000V V(RRM), | Galaxy Microelectronics | ABR2510 vs BR2510 |
SB2510/W | Bridge Rectifier Diode, 25A, 1000V V(RRM), | RFE International Inc | ABR2510 vs SB2510/W |
MP2510(W) | Bridge Rectifier Diode, 25A, 1000V V(RRM), | Galaxy Microelectronics | ABR2510 vs MP2510(W) |
KBPC2510W | Bridge Rectifier Diode, 25A, 1000V V(RRM), | JGD Semiconductors Co Ltd | ABR2510 vs KBPC2510W |
SB2510GW | Bridge Rectifier Diode, 25A, 1000V V(RRM), | Taiwan Semiconductor | ABR2510 vs SB2510GW |
KBPC2510 | Bridge Rectifier Diode, 25A, 1000V V(RRM), | JGD Semiconductors Co Ltd | ABR2510 vs KBPC2510 |
KBPC2510 | Bridge Rectifier Diode, 25A, 1000V V(RRM), | Galaxy Microelectronics | ABR2510 vs KBPC2510 |
GBPC2510-W | Bridge Rectifier Diode, 25A, 1000V V(RRM), | Formosa Microsemi Co Ltd | ABR2510 vs GBPC2510-W |
SB2510G | Bridge Rectifier Diode, 25A, 1000V V(RRM), | Taiwan Semiconductor | ABR2510 vs SB2510G |