Part Details for ABJ241240 by Panasonic Electronic Components
Overview of ABJ241240 by Panasonic Electronic Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ABJ241240
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ABJ241240-ND
|
DigiKey | SWITCH SNAP ACTION SPDT 1A 125V Min Qty: 100 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.8912 | Buy Now |
DISTI #
ABJ241240
|
Avnet Americas | Switch Snap Action SPDT Hinge Lever Solder Through Hole 1A 125VAC 30VDC 1.23N (Alt: ABJ241240) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 | 0 |
|
$1.3696 / $1.5508 | Buy Now |
DISTI #
769-ABJ241240
|
Mouser Electronics | Basic / Snap Action Switches ABJ SWITCH RoHS: Compliant | 33 |
|
$1.5700 / $2.8100 | Buy Now |
DISTI #
74611779
|
RS | Turquoise SWABJ switch | Panasonic Electronic Components ABJ241240 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$2.1400 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 | 0 |
|
$1.4300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.3800 / $1.7000 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$1.3800 / $1.7000 | Buy Now |
Part Details for ABJ241240
ABJ241240 CAD Models
ABJ241240 Part Data Attributes
|
ABJ241240
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ABJ241240
Panasonic Electronic Components
Snap Acting/Limit Switch, SPDT, Momentary, 1A, 30VDC, 3.5mm, Solder Terminal, Hinge Lever Actuator, Panel Mount, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Travel | 3.5 mm | |
Actuator Type | HINGE LEVER | |
Body Breadth | 6 mm | |
Body Height | 6.5 mm | |
Body Length or Diameter | 12.8 mm | |
Contact (AC) Max Rating R Load | 1A@125VAC | |
Contact Current(AC)-Max | 1 A | |
Contact Current(DC)-Max | 1 A | |
Contact (DC) Max Rating R Load | 1A@30VDC | |
Contact Voltage(AC)-Max | 125 V | |
Contact Voltage(DC)-Max | 30 V | |
Electrical Life | 30000 Cycle(s) | |
JESD-609 Code | e4 | |
Mounting Feature | PANEL MOUNT | |
Operating Force-Max | 0.39 N | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Pre-Travel-Max | 3 mm | |
Sealing | IP50 | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Terminal Finish | Silver (Ag) | |
Termination Type | SOLDER |