Part Details for ABJ2410409 by Panasonic Electronic Components
Results Overview of ABJ2410409 by Panasonic Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ABJ2410409 Information
ABJ2410409 by Panasonic Electronic Components is a Snap Acting/Limit Switch.
Snap Acting/Limit Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Part Details for ABJ2410409
ABJ2410409 CAD Models
ABJ2410409 Part Data Attributes
|
ABJ2410409
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ABJ2410409
Panasonic Electronic Components
Snap Acting/Limit Switch, SPDT, Momentary, 1A, 30VDC, 0.85mm, Solder Terminal, Pin Plunger Actuator, Panel Mount, ROHS COMPLIANT
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Travel | 0.85 mm | |
Actuator Type | PIN PLUNGER | |
Body Breadth | 6 mm | |
Body Height | 8.2 mm | |
Body Length or Diameter | 12.8 mm | |
Contact (AC) Max Rating R Load | 1A@125VAC | |
Contact Current(AC)-Max | 1 A | |
Contact Current(DC)-Max | 1 A | |
Contact (DC) Max Rating R Load | 1A@30VDC | |
Contact Voltage(AC)-Max | 125 V | |
Contact Voltage(DC)-Max | 30 V | |
Electrical Life | 30000 Cycle(s) | |
JESD-609 Code | e4 | |
Mounting Feature | PANEL MOUNT | |
Operating Force-Max | 1.23 N | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Pre-Travel-Max | 0.6 mm | |
Sealing | IP50 | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Terminal Finish | Silver (Ag) | |
Termination Type | SOLDER |