Memory
AB28F400B5B80
Intel Corporation
Description: Flash, 512KX8, 80ns, PDSO44, 0.525 X 1.110 INCH, PLASTIC, SOP-44

Overview of AB28F400B5B80 by Intel Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for AB28F400B5B80 by Intel Corporation

Part # Manufacturer Description Stock Price Buy
Quest Components 512K X 8 FLASH 5V PROM, 80 ns, PDSO44 266
  • 1 $20.0000
  • 84 $11.5000
  • 175 $10.8000
$10.8000 / $20.0000 Buy Now

CAD Models for AB28F400B5B80 by Intel Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AB28F400B5B80 by Intel Corporation

AB28F400B5B80
Intel Corporation
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
INTEL CORP
Part Package Code
SOIC
Package Description
0.525 X 1.110 INCH, PLASTIC, SOP-44
Pin Count
44
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.32.00.51
Access Time-Max
80 ns
Additional Feature
MIN 100K EXTENDED BLOCK ERASE CYCLES; CAN BE CONFG AS 125KX16; BOTTOM BOOT BLOCK
Boot Block
BOTTOM
JESD-30 Code
R-PDSO-G44
Length
28.2 mm
Memory Density
4194304 bit
Memory IC Type
FLASH
Memory Width
8
Number of Functions
1
Number of Terminals
44
Number of Words
524288 words
Number of Words Code
512000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Organization
512KX8
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Parallel/Serial
PARALLEL
Programming Voltage
5 V
Qualification Status
Not Qualified
Seated Height-Max
2.95 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
AUTOMOTIVE
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Type
NOR TYPE
Width
13.3 mm
Want to compare parts?
  1. AB28F400B5B80
    Intel Corporation
    Flash, 512KX8, 80ns, PDSO44, 0.525 X 1.110 INCH, PLASTIC, SOP-44
    VS

Alternate Parts for AB28F400B5B80

This table gives cross-reference parts and alternative options found for AB28F400B5B80. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AB28F400B5B80, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MT28SF400SG-8B Flash, 512KX8, 80ns, PDSO44, 0.600 INCH, PLASTIC, SOP-44 Micron Technology Inc AB28F400B5B80 vs MT28SF400SG-8B
TMS28F004AEB80CDBJL 512KX8 FLASH 5V PROM, 80ns, PDSO44 Texas Instruments AB28F400B5B80 vs TMS28F004AEB80CDBJL
TMS28F004AFB80CDBJL 512KX8 FLASH 5V PROM, 80ns, PDSO44 Texas Instruments AB28F400B5B80 vs TMS28F004AFB80CDBJL
TMS28F400AFB80CDBJQ 512KX8 FLASH 5V PROM, 80ns, PDSO44, PLASTIC, SOP-44 Texas Instruments AB28F400B5B80 vs TMS28F400AFB80CDBJQ
TMS28F004ASB80CDBJE 512KX8 FLASH 5V PROM, 80ns, PDSO44 Texas Instruments AB28F400B5B80 vs TMS28F004ASB80CDBJE
TMS28F004AFB80BDBJQ 512KX8 FLASH 5V PROM, 80ns, PDSO44 Texas Instruments AB28F400B5B80 vs TMS28F004AFB80BDBJQ
TMS28F004AFB80CDBJE 512KX8 FLASH 5V PROM, 80ns, PDSO44 Texas Instruments AB28F400B5B80 vs TMS28F004AFB80CDBJE
TMS28F004AFB80BDBJL 512KX8 FLASH 5V PROM, 80ns, PDSO44 Texas Instruments AB28F400B5B80 vs TMS28F004AFB80BDBJL
TMS28F004AEB80CDBJE 512KX8 FLASH 5V PROM, 80ns, PDSO44 Texas Instruments AB28F400B5B80 vs TMS28F004AEB80CDBJE
TMS28F400AFB80BDBJQ 512KX8 FLASH 5V PROM, 80ns, PDSO44, PLASTIC, SOP-44 Texas Instruments AB28F400B5B80 vs TMS28F400AFB80BDBJQ
Part Number Description Manufacturer Compare
TMS28F004AFB80BDBJQ 512KX8 FLASH 5V PROM, 80ns, PDSO44 Texas Instruments AB28F400B5B80 vs TMS28F004AFB80BDBJQ
TMS28F004AFB80CDBJQ 512KX8 FLASH 5V PROM, 80ns, PDSO44 Texas Instruments AB28F400B5B80 vs TMS28F004AFB80CDBJQ
TMS28F004AEB80BDBJL 512KX8 FLASH 5V PROM, 80ns, PDSO44 Texas Instruments AB28F400B5B80 vs TMS28F004AEB80BDBJL
TMS28F004ASB80CDBJL 512KX8 FLASH 5V PROM, 80ns, PDSO44 Texas Instruments AB28F400B5B80 vs TMS28F004ASB80CDBJL
TMS28F004AFB80CDBJL 512KX8 FLASH 5V PROM, 80ns, PDSO44 Texas Instruments AB28F400B5B80 vs TMS28F004AFB80CDBJL
TMS28F400AFB80BDBJQ 512KX8 FLASH 5V PROM, 80ns, PDSO44, PLASTIC, SOP-44 Texas Instruments AB28F400B5B80 vs TMS28F400AFB80BDBJQ
TMS28F004ASB80BDBJE 512KX8 FLASH 5V PROM, 80ns, PDSO44 Texas Instruments AB28F400B5B80 vs TMS28F004ASB80BDBJE
PA28F400B5B80 Flash, 512KX8, 80ns, PDSO44, 0.525 X 1.110 INCH, PLASTIC, SOP-44 Intel Corporation AB28F400B5B80 vs PA28F400B5B80
TMS28F004AEB80BDBJE 512KX8 FLASH 5V PROM, 80ns, PDSO44 Texas Instruments AB28F400B5B80 vs TMS28F004AEB80BDBJE
TMS28F004AFB80CDBJE 512KX8 FLASH 5V PROM, 80ns, PDSO44 Texas Instruments AB28F400B5B80 vs TMS28F004AFB80CDBJE

Related Parts for AB28F400B5B80

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AB28F400B5B80 by Intel Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AB28F400B5B80 by Intel Corporation

Select Manufacturer
Which Manufacturer of AB28F400B5B80 would you like to use for your alert(s)?
  • Please alert me when AB28F400B5B80 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AB28F400B5B80 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AB28F400B5B80 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AB28F400B5B80 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AB28F400B5B80.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AB28F400B5B80 by Intel Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: