Part Details for TMS28F004ASB80BDBJE by Texas Instruments
Overview of TMS28F004ASB80BDBJE by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Part Details for TMS28F004ASB80BDBJE
TMS28F004ASB80BDBJE CAD Models
TMS28F004ASB80BDBJE Part Data Attributes
|
TMS28F004ASB80BDBJE
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TMS28F004ASB80BDBJE
Texas Instruments
512KX8 FLASH 5V PROM, 80ns, PDSO44
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | SOP, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 80 ns | |
Additional Feature | USER-SELECTABLE 5V OR 12 V VPP | |
Boot Block | BOTTOM | |
JESD-30 Code | R-PDSO-G44 | |
Length | 28.2 mm | |
Memory Density | 4194304 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 44 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 512KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 5 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.63 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | MOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Type | NOR TYPE | |
Width | 13.3 mm |
Alternate Parts for TMS28F004ASB80BDBJE
This table gives cross-reference parts and alternative options found for TMS28F004ASB80BDBJE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMS28F004ASB80BDBJE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MT28SF400SG-8B | Flash, 512KX8, 80ns, PDSO44, 0.600 INCH, PLASTIC, SOP-44 | Micron Technology Inc | TMS28F004ASB80BDBJE vs MT28SF400SG-8B |
TMS28F004AEB80CDBJL | 512KX8 FLASH 5V PROM, 80ns, PDSO44 | Texas Instruments | TMS28F004ASB80BDBJE vs TMS28F004AEB80CDBJL |
TMS28F004AFB80CDBJL | 512KX8 FLASH 5V PROM, 80ns, PDSO44 | Texas Instruments | TMS28F004ASB80BDBJE vs TMS28F004AFB80CDBJL |
TMS28F400AFB80CDBJQ | 512KX8 FLASH 5V PROM, 80ns, PDSO44, PLASTIC, SOP-44 | Texas Instruments | TMS28F004ASB80BDBJE vs TMS28F400AFB80CDBJQ |
TMS28F004ASB80CDBJE | 512KX8 FLASH 5V PROM, 80ns, PDSO44 | Texas Instruments | TMS28F004ASB80BDBJE vs TMS28F004ASB80CDBJE |
TMS28F004AFB80BDBJQ | 512KX8 FLASH 5V PROM, 80ns, PDSO44 | Texas Instruments | TMS28F004ASB80BDBJE vs TMS28F004AFB80BDBJQ |
TMS28F004AFB80CDBJE | 512KX8 FLASH 5V PROM, 80ns, PDSO44 | Texas Instruments | TMS28F004ASB80BDBJE vs TMS28F004AFB80CDBJE |
TMS28F004AFB80BDBJL | 512KX8 FLASH 5V PROM, 80ns, PDSO44 | Texas Instruments | TMS28F004ASB80BDBJE vs TMS28F004AFB80BDBJL |
AB28F400B5B80 | Flash, 512KX8, 80ns, PDSO44, 0.525 X 1.110 INCH, PLASTIC, SOP-44 | Intel Corporation | TMS28F004ASB80BDBJE vs AB28F400B5B80 |
TMS28F004AEB80CDBJE | 512KX8 FLASH 5V PROM, 80ns, PDSO44 | Texas Instruments | TMS28F004ASB80BDBJE vs TMS28F004AEB80CDBJE |