-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Parallel - Fundamental Quartz Crystal, 0.032768MHz Nom, ROHS COMPLIANT PACKAGE-2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AK2253
|
Newark | Xtal, 32.768Khz, 6Pf, 6.2Mm X 2.1Mm Dia Rohs Compliant: Yes |Abracon AB26T-32.768KHZ-6-B Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1222 |
|
$0.1480 / $0.2600 | Buy Now |
DISTI #
535-AB26T-32.768KHZ-6-BTR-ND
|
DigiKey | CRYSTAL 32.7680KHZ 6PF T/H Min Qty: 1000 Lead time: 31 Weeks Container: Tape & Reel (TR) |
1000 In Stock |
|
$0.1131 / $0.1293 | Buy Now |
DISTI #
AB26T-32.768KHZ-6-
|
Avnet Americas | Crystal, 32.768 kHz, Cylinder Radial, 6.2mm x 2.1mm Dia, 6 pF, 20 ppm, AB26T Series - Tape and Reel (Alt: AB26T-32.768KHZ-6-) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$0.0911 / $0.1232 | Buy Now |
DISTI #
815-AB26T32768KHZ6B
|
Mouser Electronics | Crystals CRYSTAL 32.7680KHZ 6PF T/H RoHS: Compliant | 1920 |
|
$0.1050 / $0.2300 | Buy Now |
DISTI #
74093496
|
RS | Crystal, 32.768kHz watch crystal, 6.2 x 02.1MM cylinder, -20 to 70C | Abracon AB26T-32.768KHZ-6-B RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 28 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1200 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 28 Weeks Container: Reel | 0Reel |
|
$0.1000 | Buy Now |
|
Onlinecomponents.com | Watch Crystal - 32.768 kHz (+/-) 20ppm - 6pF - -20°C to +70°C - 2.1mm Dia x 6.2mm Cylinder Package RoHS: Compliant | 0 |
|
$0.0903 / $0.1360 | Buy Now |
DISTI #
AB26T-32.768KHZ-6-B
|
Avnet Abacus | Crystal, 32.768 kHz, Cylinder Radial, 6.2mm x 2.1mm Dia, 6 pF, 20 ppm, AB26T Series - Tape and Reel (Alt: AB26T-32.768KHZ-6-B) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 30 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AB26T-32.768KHZ-6-B
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
AB26T-32.768KHZ-6-B
Abracon Corporation
Parallel - Fundamental Quartz Crystal, 0.032768MHz Nom, ROHS COMPLIANT PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Package Description | ROHS COMPLIANT PACKAGE-2 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.10 | |
Factory Lead Time | 28 Weeks | |
Samacsys Manufacturer | ABRACON | |
Aging | 3 PPM/FIRST YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 1 µW | |
Frequency Stability | 0.0069% | |
Frequency Tolerance | 20 ppm | |
JESD-609 Code | e3 | |
Load Capacitance | 6 pF | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Frequency-Nom | 0.032768 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Physical Dimension | D2.1XH6.2 (mm)/D0.083XH0.244 (inch) | |
Series Resistance | 35000 Ω | |
Surface Mount | NO | |
Terminal Finish | TIN OVER NICKEL |
This table gives cross-reference parts and alternative options found for AB26T-32.768KHZ-6-B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AB26T-32.768KHZ-6-B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GWX-26/DI | Parallel - Fundamental Quartz Crystal, 0.032768MHz Nom, ROHS COMPLIANT, CYLINDRICAL PACKAGE-2 | Golledge Electronics Ltd | AB26T-32.768KHZ-6-B vs GWX-26/DI |
AB26T-32.768KHZ-6-E | Parallel - Fundamental Quartz Crystal, 0.032768MHz Nom, ROHS COMPLIANT PACKAGE-2 | Abracon Corporation | AB26T-32.768KHZ-6-B vs AB26T-32.768KHZ-6-E |
GWX-26/D12.5PF | Parallel - Fundamental Quartz Crystal, 0.032768MHz Nom, MINIATURE PACKAGE-2 | Golledge Electronics Ltd | AB26T-32.768KHZ-6-B vs GWX-26/D12.5PF |
AB26T-32.768KHZ-12.5-7 | Parallel - Fundamental Quartz Crystal, 0.032768MHz Nom, ROHS COMPLIANT PACKAGE-2 | Abracon Corporation | AB26T-32.768KHZ-6-B vs AB26T-32.768KHZ-12.5-7 |
GWX-26/I6.0PF | Parallel - Fundamental Quartz Crystal, 0.032768MHz Nom, CYLINDRICAL PACKAGE-2 | Golledge Electronics Ltd | AB26T-32.768KHZ-6-B vs GWX-26/I6.0PF |
GWX-266.0PF | Parallel - Fundamental Quartz Crystal, 0.032768MHz Nom, CYLINDRICAL PACKAGE-2 | Golledge Electronics Ltd | AB26T-32.768KHZ-6-B vs GWX-266.0PF |
AB26T-32.768KHZ-6PF-B | Parallel - Fundamental Quartz Crystal, 0.032768MHz Nom, ROHS COMPLIANT PACKAGE-2 | Abracon Corporation | AB26T-32.768KHZ-6-B vs AB26T-32.768KHZ-6PF-B |
GWX-26/B6PF | Parallel - Fundamental Quartz Crystal, 0.032768MHz Nom, MINIATURE PACKAGE-2 | Golledge Electronics Ltd | AB26T-32.768KHZ-6-B vs GWX-26/B6PF |
AB26T-32.768KHZ-12.5-E-1 | Parallel - Fundamental Quartz Crystal, 0.032768MHz Nom, ROHS COMPLIANT PACKAGE-2 | Abracon Corporation | AB26T-32.768KHZ-6-B vs AB26T-32.768KHZ-12.5-E-1 |
GWX-26 | Parallel - Fundamental Quartz Crystal, 0.032768MHz Nom, CYLINDRICAL PACKAGE-2 | Golledge Electronics Ltd | AB26T-32.768KHZ-6-B vs GWX-26 |