Part Details for GWX-26/B6PF by Golledge Electronics Ltd
Overview of GWX-26/B6PF by Golledge Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for GWX-26/B6PF
GWX-26/B6PF CAD Models
GWX-26/B6PF Part Data Attributes
|
GWX-26/B6PF
Golledge Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
GWX-26/B6PF
Golledge Electronics Ltd
Parallel - Fundamental Quartz Crystal, 0.032768MHz Nom, MINIATURE PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GOLLEDGE ELECTRONICS LTD | |
Package Description | MINIATURE PACKAGE-2 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.10 | |
Aging | 3 PPM/FIRST YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 1 µW | |
Frequency Stability | 0.0047% | |
Frequency Tolerance | 20 ppm | |
Load Capacitance | 6 pF | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Frequency-Nom | 0.032768 MHz | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -10 °C | |
Physical Dimension | D2.1XH6.2 (mm)/D0.083XH0.244 (inch) | |
Series Resistance | 35000 Ω | |
Surface Mount | NO |
Alternate Parts for GWX-26/B6PF
This table gives cross-reference parts and alternative options found for GWX-26/B6PF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GWX-26/B6PF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AB26T-32.768KHZ-6PF-E | Abracon Corporation | Check for Price | Parallel - Fundamental Quartz Crystal, 0.032768MHz Nom, ROHS COMPLIANT PACKAGE-2 | GWX-26/B6PF vs AB26T-32.768KHZ-6PF-E |
GWX-26/I6.0PF | Golledge Electronics Ltd | Check for Price | Parallel - Fundamental Quartz Crystal, 0.032768MHz Nom, CYLINDRICAL PACKAGE-2 | GWX-26/B6PF vs GWX-26/I6.0PF |
GWX-26 | Golledge Electronics Ltd | Check for Price | Parallel - Fundamental Quartz Crystal, 0.032768MHz Nom, CYLINDRICAL PACKAGE-2 | GWX-26/B6PF vs GWX-26 |
AB26T-32.768KHZ-12.5-B-1 | Abracon Corporation | Check for Price | Parallel - Fundamental Quartz Crystal, 0.032768MHz Nom, ROHS COMPLIANT PACKAGE-2 | GWX-26/B6PF vs AB26T-32.768KHZ-12.5-B-1 |
AB26T-32.768KHZ-6-E | Abracon Corporation | Check for Price | Parallel - Fundamental Quartz Crystal, 0.032768MHz Nom, ROHS COMPLIANT PACKAGE-2 | GWX-26/B6PF vs AB26T-32.768KHZ-6-E |
AB26T-32.768KHZ-6PF | Abracon Corporation | Check for Price | Parallel - Fundamental Quartz Crystal, 0.032768MHz Nom, ROHS COMPLIANT PACKAGE-2 | GWX-26/B6PF vs AB26T-32.768KHZ-6PF |
GWX-26/AI | Golledge Electronics Ltd | Check for Price | Parallel - Fundamental Quartz Crystal, 0.032768MHz Nom, ROHS COMPLIANT, CYLINDRICAL PACKAGE-2 | GWX-26/B6PF vs GWX-26/AI |
AB26T-32.768KHZ-6PF-B | Abracon Corporation | Check for Price | Parallel - Fundamental Quartz Crystal, 0.032768MHz Nom, ROHS COMPLIANT PACKAGE-2 | GWX-26/B6PF vs AB26T-32.768KHZ-6PF-B |
AB26T-32.768KHZ-12.5-E-7 | Abracon Corporation | Check for Price | Parallel - Fundamental Quartz Crystal, 0.032768MHz Nom, ROHS COMPLIANT PACKAGE-2 | GWX-26/B6PF vs AB26T-32.768KHZ-12.5-E-7 |
AB26T-32.768KHZ-6-B | Abracon Corporation | $0.2014 | Parallel - Fundamental Quartz Crystal, 0.032768MHz Nom, ROHS COMPLIANT PACKAGE-2 | GWX-26/B6PF vs AB26T-32.768KHZ-6-B |