-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CRYSTAL 32.7680KHZ 12.5PF T/H
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06X4701
|
Newark | Crystal, 32.768K, 12.5Pf, 5.1X1.5 Cyl, Frequency Nom:32.768Khz, Crystal Case:Cylinder Radial, 5.1Mm X 1.5Mm Dia, Frequency Stability +/-:-, Load Capacitance:12.5Pf, Frequency Tolerance +/-:20Ppm, Product Range:Ab15T Series, Rohs Compliant: Yes |Abracon AB15T-32.768KHZ Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
AB15T-32.768KHZ
|
Avnet Abacus | Crystal, 32.768 kHz, Cylinder Radial, 5.1mm x 1.5mm Dia, 12.5 pF, 20 ppm, AB15T (Alt: AB15T-32.768KHZ) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | Abacus - 0 |
|
Buy Now | |
DISTI #
1611825
|
element14 Asia-Pacific | CRYSTAL, 32.768K, 12.5PF, 5.1X1.5 CYL RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$0.8598 / $1.2453 | Buy Now |
DISTI #
1611825
|
Farnell | CRYSTAL, 32.768K, 12.5PF, 5.1X1.5 CYL RoHS: Compliant Min Qty: 1 Lead time: 13 Weeks, 1 Days Container: Each | 0 |
|
$1.0592 / $1.1872 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AB15T-32.768KHZ
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
AB15T-32.768KHZ
Abracon Corporation
CRYSTAL 32.7680KHZ 12.5PF T/H
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ABRACON LLC | |
Package Description | ROHS COMPLIANT PACKAGE-2 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.10 | |
Samacsys Manufacturer | ABRACON | |
Aging | 3 PPM/FIRST YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 1 µW | |
Frequency Tolerance | 20 ppm | |
Load Capacitance | 12.5 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 0.032768 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Physical Dimension | 1.4mm x 5.0mm | |
Series Resistance | 40000 Ω | |
Surface Mount | YES |
This table gives cross-reference parts and alternative options found for AB15T-32.768KHZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AB15T-32.768KHZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WX15-32.768K | Parallel - Fundamental Quartz Crystal, 0.032768MHz Nom | Pletronics Inc | AB15T-32.768KHZ vs WX15-32.768K |
GWX-15/A12.5PF | Parallel - Fundamental Quartz Crystal, 0.032768MHz Nom, MINIATURE PACKAGE-2 | Golledge Electronics Ltd | AB15T-32.768KHZ vs GWX-15/A12.5PF |
GWX-15/B12.5PF | Parallel - Fundamental Quartz Crystal, 0.032768MHz Nom, MINIATURE PACKAGE-2 | Golledge Electronics Ltd | AB15T-32.768KHZ vs GWX-15/B12.5PF |
GWX-15/D12.5PF | Parallel - Fundamental Quartz Crystal, 0.032768MHz Nom, MINIATURE PACKAGE-2 | Golledge Electronics Ltd | AB15T-32.768KHZ vs GWX-15/D12.5PF |
AB15T37.268KHZ | Quartz Crystal, QUARTZ CRYSTAL RESONATOR, 0.032768 MHz, ROHS COMPIANT PACKAGE-2 | Abracon Corporation | AB15T-32.768KHZ vs AB15T37.268KHZ |