AB15T-32.768KHZ
vs
GWX-15/B12.5PF
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
ABRACON LLC
|
GOLLEDGE ELECTRONICS LTD
|
Package Description |
ROHS COMPLIANT PACKAGE-2
|
MINIATURE PACKAGE-2
|
Reach Compliance Code |
compliant
|
compliant
|
HTS Code |
8541.60.00.10
|
8541.60.00.10
|
Samacsys Manufacturer |
ABRACON
|
|
Aging |
3 PPM/FIRST YEAR
|
3 PPM/FIRST YEAR
|
Crystal/Resonator Type |
PARALLEL - FUNDAMENTAL
|
PARALLEL - FUNDAMENTAL
|
Drive Level |
1 µW
|
1 µW
|
Frequency Tolerance |
20 ppm
|
20 ppm
|
Load Capacitance |
12.5 pF
|
12.5 pF
|
Mounting Feature |
SURFACE MOUNT
|
THROUGH HOLE MOUNT
|
Operating Frequency-Nom |
0.032768 MHz
|
0.032768 MHz
|
Operating Temperature-Max |
70 °C
|
60 °C
|
Operating Temperature-Min |
-20 °C
|
-10 °C
|
Physical Dimension |
1.4mm x 5.0mm
|
D1.5XH5.1 (mm)/D0.059XH0.201 (inch)
|
Series Resistance |
40000 Ω
|
40000 Ω
|
Surface Mount |
YES
|
NO
|
Base Number Matches |
1
|
1
|
Frequency Stability |
|
0.0047%
|
|
|
|
Compare AB15T-32.768KHZ with alternatives
Compare GWX-15/B12.5PF with alternatives