Part Details for AAT4616AIPU-1-T1 by Skyworks Solutions Inc
Overview of AAT4616AIPU-1-T1 by Skyworks Solutions Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AAT4616AIPU-1-T1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30389524
|
Verical | Ultrahigh Precision Adjustable Current Limited Load Switch RoHS: Compliant Min Qty: 144 Package Multiple: 1 Date Code: 1043 | Americas - 249 |
|
$0.3500 | Buy Now |
DISTI #
AAT4616AIPU-1
|
Richardson RFPD | POWER MOSFET TRANSISTOR RoHS: Compliant Min Qty: 1 | 249 |
|
$0.3300 | Buy Now |
Part Details for AAT4616AIPU-1-T1
AAT4616AIPU-1-T1 CAD Models
AAT4616AIPU-1-T1 Part Data Attributes
|
AAT4616AIPU-1-T1
Skyworks Solutions Inc
Buy Now
Datasheet
|
Compare Parts:
AAT4616AIPU-1-T1
Skyworks Solutions Inc
Buffer/Inverter Based Peripheral Driver, 1 Driver, PDSO6
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SKYWORKS SOLUTIONS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Driver Number of Bits | 1 | |
Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | |
JESD-30 Code | R-PDSO-N6 | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1.6 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SON | |
Package Equivalence Code | SOLCC6,.08,25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL |