Part Details for AAT3124ITO-20-T1 by Skyworks Solutions Inc
Overview of AAT3124ITO-20-T1 by Skyworks Solutions Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Energy and Power Systems
Renewable Energy
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
FIDO5100BBCZ | Analog Devices | REM Switch | |
FIDO5200CBCZ | Analog Devices | REM Switch with EtherCAT | |
ADIN1300CCPZ | Analog Devices | Industrial Ethernet Gigabit PH |
Price & Stock for AAT3124ITO-20-T1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Win Source Electronics | IC LED DRIVER RGLTR DIM 14TSOPJW | 116960 |
|
$0.1890 / $0.2830 | Buy Now |
Part Details for AAT3124ITO-20-T1
AAT3124ITO-20-T1 CAD Models
AAT3124ITO-20-T1 Part Data Attributes
|
AAT3124ITO-20-T1
Skyworks Solutions Inc
Buy Now
Datasheet
|
Compare Parts:
AAT3124ITO-20-T1
Skyworks Solutions Inc
LED Driver
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SKYWORKS SOLUTIONS INC | |
Package Description | TSOC, TSSOJ14,.11,16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Skyworks | |
Data Input Mode | SERIAL | |
Interface IC Type | LED DISPLAY DRIVER | |
JESD-30 Code | R-PDSO-C14 | |
Length | 3.05 mm | |
Number of Functions | 1 | |
Number of Segments | 6 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOC | |
Package Equivalence Code | TSSOJ14,.11,16 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 3.5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | C BEND | |
Terminal Pitch | 0.4 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 2.4 mm |
Alternate Parts for AAT3124ITO-20-T1
This table gives cross-reference parts and alternative options found for AAT3124ITO-20-T1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AAT3124ITO-20-T1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IS31BL3228B-UTLS2-TR | LED Driver, | Integrated Silicon Solution Inc | AAT3124ITO-20-T1 vs IS31BL3228B-UTLS2-TR |
IS31BL3508B-STLS2-TR | LED Driver, | Integrated Silicon Solution Inc | AAT3124ITO-20-T1 vs IS31BL3508B-STLS2-TR |
AAT3169ISN-T1 | LED Driver | Skyworks Solutions Inc | AAT3124ITO-20-T1 vs AAT3169ISN-T1 |
TPS65142RTGR | LCD Bias Solution For LCD Panels with 6ch WLED Driver 32-WQFN -40 to 85 | Texas Instruments | AAT3124ITO-20-T1 vs TPS65142RTGR |
IS31BL3228B-UTLS2-TR | LED Driver, 6-Segment, UTQFN-12 | Lumissil Microsystems | AAT3124ITO-20-T1 vs IS31BL3228B-UTLS2-TR |
IR2E46Y | LED Driver, 6-Segment, PBGA33, 3.60 X 3.60 MM, ROHS COMPLIANT, WLP-33 | Sharp Corp | AAT3124ITO-20-T1 vs IR2E46Y |
FAN5608DHMPX | LED Driver | onsemi | AAT3124ITO-20-T1 vs FAN5608DHMPX |
IS31BL3508A-STLS2-TR | LED Driver, 6-Segment, PDSO6, SOT-23, 6 PIN | Lumissil Microsystems | AAT3124ITO-20-T1 vs IS31BL3508A-STLS2-TR |
S1F81310F0A | LED DISPLAY DRIVER, QCC20, QFN-20 | Epson Electronics America Inc | AAT3124ITO-20-T1 vs S1F81310F0A |
IS31BL3508B-STLS2-TR | LED Driver, 6-Segment, PDSO6, SOT-23, 6 PIN | Lumissil Microsystems | AAT3124ITO-20-T1 vs IS31BL3508B-STLS2-TR |