Part Details for AAT1236IRN-T1 by Skyworks Solutions Inc
Overview of AAT1236IRN-T1 by Skyworks Solutions Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for AAT1236IRN-T1
AAT1236IRN-T1 CAD Models
AAT1236IRN-T1 Part Data Attributes:
|
AAT1236IRN-T1
Skyworks Solutions Inc
Buy Now
Datasheet
|
Compare Parts:
AAT1236IRN-T1
Skyworks Solutions Inc
LED Driver
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SKYWORKS SOLUTIONS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Interface IC Type | LED DISPLAY DRIVER | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |