Part Details for AAHS298BS-S20B-S by Microsemi FPGA & SoC
Overview of AAHS298BS-S20B-S by Microsemi FPGA & SoC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
70T24S20BF8 | Renesas Electronics Corporation | 4K X 16 ASYNC DP SRAM | |
70P24S20BZ8 | Renesas Electronics Corporation | 1.8V 4K X 16 ASYNC | |
70P25S20BF8 | Renesas Electronics Corporation | 1.8V 8K X 16 ASYNC |