Part Details for AA0402JR-0718ML by YAGEO Corporation
Overview of AA0402JR-0718ML by YAGEO Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AA0402JR-0718ML
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Ozdisan Elektronik | RES.(1005) 0402 18M Ohms 5% 1/16W 200PPM AEC-Q200 | 0 |
|
$0.0069 / $0.0090 | RFQ |
Part Details for AA0402JR-0718ML
AA0402JR-0718ML CAD Models
AA0402JR-0718ML Part Data Attributes
|
AA0402JR-0718ML
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AA0402JR-0718ML
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 18000000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 18000000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 50 V |
Alternate Parts for AA0402JR-0718ML
This table gives cross-reference parts and alternative options found for AA0402JR-0718ML. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AA0402JR-0718ML, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
232270587186L | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 18000000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | YAGEO Corporation | AA0402JR-0718ML vs 232270587186L |
RC0402JR-0718ML | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 18000000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | AA0402JR-0718ML vs RC0402JR-0718ML |
CR-02JLA---18M | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 18000000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | AA0402JR-0718ML vs CR-02JLA---18M |
CR-02JLD---18M | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 18000000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | AA0402JR-0718ML vs CR-02JLD---18M |
232270570186L | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 18000000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | YAGEO Corporation | AA0402JR-0718ML vs 232270570186L |
AF0402JR-1318ML | Fixed Resistor, 0.0625W, 18000000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | AA0402JR-0718ML vs AF0402JR-1318ML |
CR-02JLF---18M | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 18000000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | AA0402JR-0718ML vs CR-02JLF---18M |
RC0402JR-1318ML | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 18000000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | AA0402JR-0718ML vs RC0402JR-1318ML |
RC0402JR-1318MP | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 18000000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | AA0402JR-0718ML vs RC0402JR-1318MP |
RC0402JR-1018ML | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 18000000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | AA0402JR-0718ML vs RC0402JR-1018ML |