Part Details for RC0402JR-1018ML by YAGEO Corporation
Overview of RC0402JR-1018ML by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RC0402JR-1018ML
RC0402JR-1018ML CAD Models
RC0402JR-1018ML Part Data Attributes
|
RC0402JR-1018ML
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC0402JR-1018ML
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 18000000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | SMT, 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 10 INCH | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Resistance | 18000000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 50 V |
Alternate Parts for RC0402JR-1018ML
This table gives cross-reference parts and alternative options found for RC0402JR-1018ML. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC0402JR-1018ML, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
232270587186L | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 18000000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | YAGEO Corporation | RC0402JR-1018ML vs 232270587186L |
RC0402JR-0718ML | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 18000000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | RC0402JR-1018ML vs RC0402JR-0718ML |
CR-02JLA---18M | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 18000000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | RC0402JR-1018ML vs CR-02JLA---18M |
CR-02JLD---18M | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 18000000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | RC0402JR-1018ML vs CR-02JLD---18M |
AA0402JR-0718ML | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 18000000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | RC0402JR-1018ML vs AA0402JR-0718ML |
232270570186L | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 18000000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | YAGEO Corporation | RC0402JR-1018ML vs 232270570186L |
AF0402JR-1318ML | Fixed Resistor, 0.0625W, 18000000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | RC0402JR-1018ML vs AF0402JR-1318ML |
CR-02JLF---18M | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 18000000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | RC0402JR-1018ML vs CR-02JLF---18M |
RC0402JR-1318ML | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 18000000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | RC0402JR-1018ML vs RC0402JR-1318ML |
RC0402JR-1318MP | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 18000000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | RC0402JR-1018ML vs RC0402JR-1318MP |