Part Details for A850493811A by Amphenol PCD
Results Overview of A850493811A by Amphenol PCD
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
A850493811A Information
A850493811A by Amphenol PCD is a Display Driver.
Display Drivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for A850493811A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3937-A850493811A-ND
|
DigiKey | CONN CABLE CLAMP SZ 11 BLACK Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
54 In Stock |
|
$17.4909 / $25.8900 | Buy Now |
DISTI #
APC1295-ND
|
DigiKey | CONN CABLE CLAMP SZ 11 BLACK Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
25 In Stock |
|
$8.4595 / $13.7700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$7.7700 / $13.2100 | Buy Now |
|
CDM Electronics | Strain Relief Strt Black Sz11 | 0 |
|
RFQ |