There are no models available for this part yet.
Overview of A8434EESTR-T by Allegro MicroSystems LLC
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 3 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for A8434EESTR-T by Allegro MicroSystems LLC
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Rochester Electronics | A8434 - 6-Channel High Efficiency White LED Driver RoHS: Compliant Status: Obsolete Min Qty: 1 | 1182 |
|
$0.4931 / $0.5801 | Buy Now |
CAD Models for A8434EESTR-T by Allegro MicroSystems LLC
Part Data Attributes for A8434EESTR-T by Allegro MicroSystems LLC
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
ALLEGRO MICROSYSTEMS LLC
|
Part Package Code
|
QFN
|
Package Description
|
3 X 3 MM, 0.75 MM HEIGHT, LEAD FREE, MO-220WEED, QFN-16
|
Pin Count
|
16
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Data Input Mode
|
SERIAL
|
Interface IC Type
|
LED DISPLAY DRIVER
|
JESD-30 Code
|
S-XQCC-N16
|
JESD-609 Code
|
e3
|
Length
|
3 mm
|
Moisture Sensitivity Level
|
1
|
Multiplexed Display Capability
|
NO
|
Number of Functions
|
1
|
Number of Segments
|
6
|
Number of Terminals
|
16
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
UNSPECIFIED
|
Package Code
|
HVQCCN
|
Package Equivalence Code
|
LCC16,.12SQ,20
|
Package Shape
|
SQUARE
|
Package Style
|
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
0.8 mm
|
Supply Voltage-Max
|
5.5 V
|
Supply Voltage-Min
|
2.7 V
|
Supply Voltage-Nom
|
3.6 V
|
Surface Mount
|
YES
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Form
|
NO LEAD
|
Terminal Pitch
|
0.5 mm
|
Terminal Position
|
QUAD
|
Time@Peak Reflow Temperature-Max (s)
|
40
|
Width
|
3 mm
|
Alternate Parts for A8434EESTR-T
This table gives cross-reference parts and alternative options found for A8434EESTR-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of A8434EESTR-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX8901BETA+CH8 | LED Driver | Maxim Integrated Products | A8434EESTR-T vs MAX8901BETA+CH8 |
MAX8901BETA+T | LED Driver, 6-Segment, BICMOS, 2 X 2 MM, 0.80 MM HEIGHT, LEAD FREE, TDFN-8 | Maxim Integrated Products | A8434EESTR-T vs MAX8901BETA+T |
MAX8901AETA+ | LED Driver, BICMOS, PDSO8 | Maxim Integrated Products | A8434EESTR-T vs MAX8901AETA+ |
Related Parts for A8434EESTR-T
-
A8431EEHTR-TDisplay Drivers
-
VIPER06XNSwitching Regulator or Controllers
-
A8436EEJTR-TOther Analog ICs
-
A3952SLBMotion Control Electronics
-
FSA2367BQXMultiplexers or Switches
-
A80C186XL25Microprocessors
-
A8427EESTR-TOther Interface ICs
-
RM342-059-211-5500Headers and Edge Type Connectors
-
ABC201-1015GPower Supply Modules