Part Details for A80-1 by MACOM
Overview of A80-1 by MACOM
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Energy and Power Systems
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Price & Stock for A80-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1465-A80-1-ND
|
DigiKey | IC RF AMP GPS 5MHZ-200MHZ TO8 Min Qty: 10 Lead time: 12 Weeks Container: Tray | Temporarily Out of Stock |
|
$284.8190 | Buy Now |
DISTI #
937-A80-1
|
Mouser Electronics | RF Amplifier 10-200MHz NF 2.0dB Gain 27.3dB RoHS: Compliant | 5 |
|
$259.0800 / $267.7900 | Buy Now |
DISTI #
A80-1
|
Richardson RFPD | GAIN BLOCK RoHS: Not Compliant Min Qty: 3 | 0 |
|
$622.4200 | Buy Now |
Part Details for A80-1
A80-1 CAD Models
A80-1 Part Data Attributes
|
A80-1
MACOM
Buy Now
Datasheet
|
Compare Parts:
A80-1
MACOM
Wide Band Low Power Amplifier, 10MHz Min, 200MHz Max, TO-8, 4 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | M/A-COM TECHNOLOGY SOLUTIONS INC | |
Reach Compliance Code | compliant | |
Additional Feature | LOW NOISE, HIGH RELIABILITY | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 25 dB | |
Input Power-Max (CW) | 10 dBm | |
Operating Frequency-Max | 200 MHz | |
Operating Frequency-Min | 10 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -54 °C | |
RF/Microwave Device Type | WIDE BAND LOW POWER | |
VSWR-Max | 2.3 |