-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3 A step-down switching regulator for automotive applications
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80X3154
|
Newark | Dc/Dc Conv, Buck, 1Mhz, 150Deg C, Regulator Output Type:Adjustable, No. Of Outputs:1Outputs, Topology:Buck (Step Down), Input Voltage Min:4.5V, Input Voltage Max:38V, Output Current:3A, Ic Case/Package:Hsop, No. Of Pins:8Pins Rohs Compliant: Yes |Stmicroelectronics A7986ATR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 530 |
|
$1.0600 | Buy Now |
DISTI #
94T6346
|
Newark | Dc-Dc Converters |Stmicroelectronics A7986ATR Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
497-13218-1-ND
|
DigiKey | IC REG BUCK ADJUSTABLE 3A 8HSOP Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1090 In Stock |
|
$1.2646 / $2.8700 | Buy Now |
DISTI #
A7986ATR
|
Avnet Americas | Conv DC-DC Single Step Down 4.5V to 38V 8-Pin HSOP EP T/R - Tape and Reel (Alt: A7986ATR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$1.3435 / $1.4013 | Buy Now |
DISTI #
80X3154
|
Avnet Americas | Conv DC-DC Single Step Down 4.5V to 38V 8-Pin HSOP EP T/R - Product that comes on tape, but is not reeled (Alt: 80X3154) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 3 Days Container: Ammo Pack | 530 Partner Stock |
|
$2.2700 / $3.1300 | Buy Now |
DISTI #
511-A7986ATR
|
Mouser Electronics | Switching Voltage Regulators 3A Step-Down REG 3.7A 4.5V to 38V RoHS: Compliant | 4898 |
|
$1.1700 / $2.8700 | Buy Now |
|
STMicroelectronics | 3 A step-down switching regulator for automotive applications RoHS: Compliant Min Qty: 1 | 4898 |
|
$1.6800 / $2.8100 | Buy Now |
|
Future Electronics | A7986A Series 38 V 3 A Step-Down Switching Regulator - HSOP-8EP RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$1.3000 | Buy Now |
|
Future Electronics | A7986A Series 38 V 3 A Step-Down Switching Regulator - HSOP-8EP RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$1.1800 | Buy Now |
|
Ameya Holding Limited | IC REG BUCK ADJ 3A 8HSOP | 20833 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
A7986ATR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
A7986ATR
STMicroelectronics
3 A step-down switching regulator for automotive applications
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | HSOP-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 18 Weeks, 3 Days | |
Samacsys Manufacturer | STMicroelectronics | |
Additional Feature | ADJUSTABLE OUTPUT VOLTAGE RANGE FROM 0.6 VOLT TO 38 VOLT | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 38 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 5.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HLSOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.7 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 1000 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for A7986ATR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of A7986ATR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
A7986A | 3 A step-down switching regulator for automotive applications | STMicroelectronics | A7986ATR vs A7986A |