Part Details for A6BM-24DC by Moflash Signaling Ltd
Overview of A6BM-24DC by Moflash Signaling Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for A6BM-24DC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25AK0189
|
Newark | Bell, 106Dba, 24Vdc, 93Mm Rohs Compliant: Yes |Moflash Signalling A6BM-24DC RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$96.2800 / $160.0100 | Buy Now |
DISTI #
A6BM-24DC
|
TME | Signaller: sound, bell, 24VDC, 106dB, A6BM, IP66, grey, Ø168x93mm Min Qty: 1 | 4 |
|
$98.2800 / $113.4000 | Buy Now |