Part Details for A67-1 by TE Connectivity
Overview of A67-1 by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Part Details for A67-1
A67-1 CAD Models
A67-1 Part Data Attributes:
|
A67-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
A67-1
TE Connectivity
IC,RF AMPLIFIER,SINGLE,CAN,4PIN,METAL
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TYCO ELECTRONICS M/A-COM | |
Package Description | HERMETIC SEALED, TO-8, 4 PIN | |
Reach Compliance Code | unknown | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | ||
Package Body Material | METAL | |
Package Equivalence Code | CAN4,.3 | |
Power Supplies | 15 V | |
Supply Current-Max | 39 mA |
Alternate Parts for A67-1
This table gives cross-reference parts and alternative options found for A67-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of A67-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
A67-1 | Wide Band Low Power Amplifier, 10MHz Min, 600MHz Max, 1 Func, TO-8, 4 PIN | MACOM | A67-1 vs A67-1 |