Part Details for A67-1 by MACOM
Overview of A67-1 by MACOM
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for A67-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1465-A67-1-ND
|
DigiKey | IC RF AMP GPS 5MHZ-700MHZ TO8 Min Qty: 10 Lead time: 12 Weeks Container: Tray | Temporarily Out of Stock |
|
$271.8060 | Buy Now |
DISTI #
937-A67-1
|
Mouser Electronics | RF Amplifier 10-600MHz NF 3.6dB Gain 15.0dB RoHS: Compliant | 0 |
|
$254.6800 / $257.5500 | Order Now |
DISTI #
A67-1
|
Richardson RFPD | GAIN BLOCK RoHS: Compliant Min Qty: 3 | 0 |
|
$598.0200 | Buy Now |
Part Details for A67-1
A67-1 CAD Models
A67-1 Part Data Attributes
|
A67-1
MACOM
Buy Now
Datasheet
|
Compare Parts:
A67-1
MACOM
Wide Band Low Power Amplifier, 10MHz Min, 600MHz Max, 1 Func, TO-8, 4 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | M/A-COM TECHNOLOGY SOLUTIONS INC | |
Package Description | CAN4,.3 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | MACOM | |
Additional Feature | LOW NOISE, HIGH RELIABILITY | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 13.5 dB | |
Input Power-Max (CW) | 13 dBm | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Frequency-Max | 600 MHz | |
Operating Frequency-Min | 10 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -54 °C | |
Package Body Material | METAL | |
Package Equivalence Code | CAN4,.3 | |
Power Supplies | 15 V | |
RF/Microwave Device Type | WIDE BAND LOW POWER | |
Supply Current-Max | 39 mA | |
VSWR-Max | 2 |