Part Details for A66 by TE Connectivity
Overview of A66 by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for A66
A66 CAD Models
A66 Part Data Attributes:
Alternate Parts for A66
This table gives cross-reference parts and alternative options found for A66. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of A66, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TM9366 | 10 MHz - 1000 MHz RF/MICROWAVE WIDE BAND LOW POWER AMPLIFIER, T4, TO-8, 4 PIN | Spectrum Microwave | A66 vs TM9366 |
TM9566 | 10 MHz - 1000 MHz RF/MICROWAVE WIDE BAND LOW POWER AMPLIFIER, T4, TO-8, 4 PIN | Spectrum Microwave | A66 vs TM9566 |
AC1266 | Wide Band Low Power Amplifier, 10MHz Min, 1200MHz Max, TO-8, 4 PIN | Teledyne Technologies Inc | A66 vs AC1266 |
TM9166 | Wide Band Low Power Amplifier, 10MHz Min, 1200MHz Max, T4, TO-8, 4 PIN | API Technologies Corp EIS (RETIRED) | A66 vs TM9166 |
TM9166 | 10MHz - 1200MHz RF/MICROWAVE WIDE BAND LOW POWER AMPLIFIER, T4, TO-8, 4 PIN | Spectrum Microwave | A66 vs TM9166 |
PA978CS | Narrow Band Low Power Amplifier, 5MHz Min, 1000MHz Max, | MACOM | A66 vs PA978CS |
PA978FH | Narrow Band Low Power Amplifier, 5MHz Min, 1000MHz Max, | MACOM | A66 vs PA978FH |
TM9566 | Wide Band Low Power Amplifier, 10MHz Min, 1000MHz Max, T4, TO-8, 4 PIN | API Technologies Corp EIS (RETIRED) | A66 vs TM9566 |
TM9366 | Wide Band Low Power Amplifier, 10MHz Min, 1000MHz Max, T4, TO-8, 4 PIN | Spectrum Control | A66 vs TM9366 |
TM9566 | Wide Band Low Power Amplifier, 10MHz Min, 1000MHz Max, T4, TO-8, 4 PIN | Spectrum Control | A66 vs TM9566 |