Part Details for PA978CS by MACOM
Overview of PA978CS by MACOM
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PA978CS
PA978CS CAD Models
PA978CS Part Data Attributes
|
PA978CS
MACOM
Buy Now
Datasheet
|
Compare Parts:
PA978CS
MACOM
Narrow Band Low Power Amplifier, 5MHz Min, 1000MHz Max,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PHOENIX MICROWAVE CORP | |
Reach Compliance Code | unknown | |
Characteristic Impedance | 50 Ω | |
Construction | MODULE | |
Input Power-Max (CW) | 13 dBm | |
Operating Frequency-Max | 1000 MHz | |
Operating Frequency-Min | 5 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
RF/Microwave Device Type | NARROW BAND LOW POWER | |
VSWR-Max | 2 |
Alternate Parts for PA978CS
This table gives cross-reference parts and alternative options found for PA978CS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PA978CS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PA978 | MACOM | Check for Price | Narrow Band Low Power Amplifier, 5MHz Min, 1000MHz Max, | PA978CS vs PA978 |