Part Details for A6282ELPTR-T by Allegro MicroSystems LLC
Results Overview of A6282ELPTR-T by Allegro MicroSystems LLC
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
A6282ELPTR-T Information
A6282ELPTR-T by Allegro MicroSystems LLC is a Display Driver.
Display Drivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for A6282ELPTR-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72M5992
|
Newark | Led Driver, 30Mhz, Tssop-24, Full Reel, Topology:Constant Current, Led Driver Type:-, Input Volta... more RoHS: Compliant Min Qty: 8000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
A6282ELPTR-T
|
Avnet Silica | LED DRVR 16Segment 5V 24Pin TSSOP EP TR (Alt: A6282ELPTR-T) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 | Silica - 0 |
|
Buy Now |
Part Details for A6282ELPTR-T
A6282ELPTR-T CAD Models
A6282ELPTR-T Part Data Attributes
|
A6282ELPTR-T
Allegro MicroSystems LLC
Buy Now
Datasheet
|
Compare Parts:
A6282ELPTR-T
Allegro MicroSystems LLC
LED Driver, 16-Segment, CMOS, PDSO24, LEAD FREE, MO-153ADT, TSSOP-24
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ALLEGRO MICROSYSTEMS LLC | |
Part Package Code | TSSOP | |
Package Description | HTSSOP, TSSOP24,.25 | |
Pin Count | 24 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Data Input Mode | SERIAL | |
Interface IC Type | LED DISPLAY DRIVER | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e3 | |
Length | 7.8 mm | |
Moisture Sensitivity Level | 2 | |
Multiplexed Display Capability | NO | |
Number of Functions | 1 | |
Number of Segments | 16 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Equivalence Code | TSSOP24,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 4.4 mm | |
fmax-Min | 30 MHz |
Alternate Parts for A6282ELPTR-T
This table gives cross-reference parts and alternative options found for A6282ELPTR-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of A6282ELPTR-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
A6282ELP-T | Allegro MicroSystems LLC | Check for Price | LED Driver, 16-Segment, CMOS, PDSO24, LEAD FREE, MO-153ADT, TSSOP-24 | A6282ELPTR-T vs A6282ELP-T |
A6282EES-T | Allegro MicroSystems LLC | Check for Price | LED Driver, 16-Segment, CMOS, 4 X 4 MM, 0.75 MM HEIGHT, LEAD FREE, MO-220WGGD, QFN-24 | A6282ELPTR-T vs A6282EES-T |
A6282EESTR-T | Allegro MicroSystems LLC | Check for Price | LED Driver, 16-Segment, CMOS, 4 X 4 MM, 0.75 MM HEIGHT, LEAD FREE, MO-220WGGD, QFN-24 | A6282ELPTR-T vs A6282EESTR-T |
A6282ELPTR-T Frequently Asked Questions (FAQ)
-
A good PCB layout for the A6282ELPTR-T involves keeping the sense lines (VS, VOUT, and GND) as short as possible, using a solid ground plane, and minimizing the distance between the device and the sense resistors. Additionally, it's recommended to use a 4-layer PCB with a dedicated power plane and a dedicated ground plane.
-
To ensure accurate current sensing, it's essential to use a high-precision sense resistor (RSENSE) with a low temperature coefficient, keep the sense lines as short as possible, and minimize the noise on the sense lines. Additionally, the sense resistor should be placed as close as possible to the device, and the PCB layout should be designed to minimize electromagnetic interference (EMI).
-
The maximum allowable voltage on the VOUT pin of the A6282ELPTR-T is 40V. Exceeding this voltage can damage the device.
-
The A6282ELPTR-T has a built-in overcurrent protection feature that limits the output current to a maximum of 2.5A. However, it's recommended to add external overcurrent protection circuitry to ensure the device is protected from excessive currents. This can be achieved using a fuse, a current-limiting resistor, or an external overcurrent protection IC.
-
The thermal resistance of the A6282ELPTR-T package is 25°C/W (junction-to-ambient) and 10°C/W (junction-to-case). This information is essential for thermal management and heat sink design.