-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LED Driver, 2-Segment, PDSO10, SOICN-10
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
A6214KLKTR-T by Allegro MicroSystems LLC is a Display Driver.
Display Drivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
620-1776-1-ND
|
DigiKey | IC LED DRVR RGLTR PWM 2A 10SOIC Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
48502 In Stock |
|
$0.9100 / $1.9800 | Buy Now |
DISTI #
250-A6214KLKTR-T
|
Mouser Electronics | LED Lighting Driver ICs AUTOMOTIVE 2A BUCK LED DRIVER RoHS: Compliant | 100261 |
|
$0.9100 / $1.4900 | Buy Now |
DISTI #
V36:1790_13802169
|
Arrow Electronics | LED Driver 5uA Supply Current 10-Pin SOIC N EP T/R Automotive AEC-Q100 RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks Date Code: 2439 | Americas - 9000 |
|
$0.8902 | Buy Now |
DISTI #
V72:2272_13802169
|
Arrow Electronics | LED Driver 5uA Supply Current 10-Pin SOIC N EP T/R Automotive AEC-Q100 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 2312 Container: Cut Strips | Americas - 3064 |
|
$0.9335 / $1.0446 | Buy Now |
DISTI #
87117819
|
Verical | LED Driver 5uA Supply Current 10-Pin SOIC N EP T/R Automotive AEC-Q100 RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Date Code: 2439 | Americas - 9000 |
|
$0.8902 | Buy Now |
DISTI #
69152933
|
Verical | LED Driver 5uA Supply Current 10-Pin SOIC N EP T/R Automotive AEC-Q100 RoHS: Compliant Min Qty: 7 Package Multiple: 1 Date Code: 2312 | Americas - 3064 |
|
$0.9335 / $1.0446 | Buy Now |
|
Future Electronics | AUTOMOTIVE 2A BUCK LED DRIVER Min Qty: 3000 Package Multiple: 3000 |
9000 null |
|
$0.8350 | Buy Now |
DISTI #
A6214KLKTR-T
|
Avnet Silica | LED DRVR Buck 1CH AnalogPWM 2A 10Pin SOIC N TR (Alt: A6214KLKTR-T) RoHS: Compliant Min Qty: 9000 Package Multiple: 9000 Lead time: 12 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Win Source Electronics | 2 A maximum output over operating temperature range | IC LED DRVR REG PWM 2A 10SOIC | 8898 |
|
$1.6260 / $2.4375 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
A6214KLKTR-T
Allegro MicroSystems LLC
Buy Now
Datasheet
|
Compare Parts:
A6214KLKTR-T
Allegro MicroSystems LLC
LED Driver, 2-Segment, PDSO10, SOICN-10
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALLEGRO MICROSYSTEMS LLC | |
Package Description | SOICN-10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2016-06-17 | |
Samacsys Manufacturer | Allegro Microsystems | |
Interface IC Type | LED DISPLAY DRIVER | |
JESD-30 Code | R-PDSO-G10 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 2 | |
Multiplexed Display Capability | NO | |
Number of Functions | 1 | |
Number of Segments | 2 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HLSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE, SHRINK PITCH | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.65 mm | |
Supply Voltage-Max | 55 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 12 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1 mm | |
Terminal Position | DUAL | |
Width | 3.91 mm |
A good PCB layout for the A6214KLKTR-T involves keeping the device as close to the motor as possible, using a solid ground plane, and minimizing the length of the motor wires. Additionally, it's recommended to use a 4-layer PCB with a dedicated power plane and a separate ground plane.
To configure the A6214KLKTR-T for your specific motor, you'll need to determine the motor's characteristics, such as the number of poles, winding resistance, and inductance. Then, you can use Allegro's application notes and design tools to select the optimal configuration for your motor.
The A6214KLKTR-T has a maximum junction temperature of 150°C. To ensure reliable operation, it's essential to provide adequate heat sinking, such as a thermal pad or heat sink, and to keep the device within the recommended operating temperature range.
To troubleshoot issues with the A6214KLKTR-T, start by checking the motor connections, ensuring proper wiring, and verifying the motor's characteristics. Then, use Allegro's diagnostic tools and application notes to identify and resolve the issue.
Yes, the A6214KLKTR-T is designed to meet EMI/EMC standards, but it's still important to follow proper PCB layout and design practices to minimize electromagnetic interference. Additionally, use shielding, filtering, and grounding techniques to ensure compliance with EMI/EMC regulations.